Panasonic ERJ-P08J271V

SMD Chip Resistor, 270 Ohm, ± 5%, 0.66 W, 1206 [3216 Metric], Thick Film, Anti-Surge
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation667 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating660 mW
Resistance270 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P08J271V.

Future Electronics
Datasheet8 pages9 years ago
Farnell
Datasheet6 pages6 years ago
Master Electronics
Datasheet8 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet7 pages6 years ago
Electro Sonic
Datasheet6 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet5 pages18 years ago

Inventory History

3 month trend:
+6.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-P08J271V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-P08J271V provided by its distributors.

SMD Chip Resistor, 270 Ohm, ± 5%, 0.66 W, 1206 [3216 Metric], Thick Film, Anti-Surge
Res Thick Film 1206 270 Ohm 5% 0.667W(2/3W) ±200ppm/C Molded SMD Automotive Punched T/R
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.667W 2/3W 270Ohm ±200ppm/C
Thick Film Resistors - SMD 1206 270ohms 0.66W 5% AEC-Q200
RES, 270R, 5%, 0.66W, 1206, THICK FILM ROHS COMPLIANT: YES
Thick Film Smnt Resistor 1206 Case 270Ohm +/-5% 0.66W +/-200ppm/degC | Panasonic Electronic Components ERJP08J271V
RES, 270R, 5%, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 270ohm; Product Range: ERJP08 Series; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 660mW; Resistance Tolerance: ± 5%;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP08J271V

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation667 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating660 mW
Resistance270 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P08J271V.

Future Electronics
Datasheet8 pages9 years ago
Farnell
Datasheet6 pages6 years ago
Master Electronics
Datasheet8 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet7 pages6 years ago
Electro Sonic
Datasheet6 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant