Panasonic ERJ-P08J132V

Res Thick Film 1206 1.3K Ohm 5% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation667 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating660 mW
Resistance1.3 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)200 V
Dimensions
Height711.2 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P08J132V.

Master Electronics
Datasheet8 pages6 years ago
Burklin Elektronik
Datasheet7 pages6 years ago
Panasonic SCT
Datasheet8 pages9 years ago
DigiKey
Datasheet5 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-P08J132V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-P08J132V provided by its distributors.

Res Thick Film 1206 1.3K Ohm 5% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
SMD Chip Resistor, 1.3 kOhm, ± 5%, 0.66 W, 1206 [3216 Metric], Thick Film, Anti-Surge
Res Thkflm 1206 1.3K Ohm 5% 1/3W 200Ppm/ C Smd Rohs Compliant: Yes |Panasonic ERJ-P08J132V
Resistor, thick film, SMD 1206 (3216), 1.3 kΩ, 0.66 W, ±5 %, ERJP08J132V
ERJ FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±200ppm/C 1.3kOhm 0.667W 2/3W
Anti-Surge Chip Resistor, 1206 1.3Kohm, 7 inch ree

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P08J132V.
  • ERJP08J132V
  • ERJP08J132V.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation667 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating660 mW
Resistance1.3 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)200 V
Dimensions
Height711.2 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P08J132V.

Master Electronics
Datasheet8 pages6 years ago
Burklin Elektronik
Datasheet7 pages6 years ago
Panasonic SCT
Datasheet8 pages9 years ago
DigiKey
Datasheet5 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant