Panasonic ERJ-P08F1600V

SMD Chip Resistor, 160 Ohm, ± 1%, 2/3 W, 1206 [3216 Metric], Thick Film, Anti-Surge
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating660 mW
Resistance160 Ω
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P08F1600V.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Master Electronics
Datasheet8 pages6 years ago
Farnell
Datasheet5 pages15 years ago
Datasheet6 pages6 years ago
Datasheet5 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
Burklin Elektronik
Datasheet7 pages6 years ago
Panasonic SCT
Datasheet8 pages9 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-2.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-P08F1600V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-P08F1600V provided by its distributors.

SMD Chip Resistor, 160 Ohm, ± 1%, 2/3 W, 1206 [3216 Metric], Thick Film, Anti-Surge
Res Thick Film 1206 160 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 1206 (3216), 160 Ω, 0.66 W, ±1 %, ERJP08F1600V
ERJ FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 160Ohm 0.667W 2/3W
Anti-Surge Resistor, 1206, 0.33W,1%,160R | Panasonic Electronic Components ERJP08F1600V
RESISTORS, SURGE, 1206 160R 1% 0.33W; Resistance:160ohm; Resistance Tolerance:± 1%; Power Rating:330mW; Voltage Rating:500V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206 [3216 Metric]; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:1000V; Package / Case:1206
Resistor Type = Thick Film / Resistance Ohm = 160 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 660 / Body Length mm = 3.2 / Voltage Rating - DC V = 500 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP08F1600V

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating660 mW
Resistance160 Ω
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P08F1600V.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Master Electronics
Datasheet8 pages6 years ago
Farnell
Datasheet5 pages15 years ago
Datasheet6 pages6 years ago
Datasheet5 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
Burklin Elektronik
Datasheet7 pages6 years ago
Panasonic SCT
Datasheet8 pages9 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant