Panasonic ERJ-P06J750V

Res Thick Film 0805 75 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating500 mW
Resistance75 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Height711.2 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P06J750V.

Master Electronics
Datasheet8 pages6 years ago
Electro Sonic
Datasheet6 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet4 pages13 years ago
DigiKey
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-2.30%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-P06J750V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-P06J750V provided by its distributors.

Res Thick Film 0805 75 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thick Film 0805 75 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R
Anti-Surge Chip Resistor, 0805 Rohs Compliant: Yes |Panasonic ERJ-P06J750V
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 75Ohm ±200ppm/C
Anti-Surge Chip Resistor, 0805 75ohm, 7 inch reel
Thick Film Resistors 0805 75ohms 5% Thick Film Resistor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating500 mW
Resistance75 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Height711.2 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P06J750V.

Master Electronics
Datasheet8 pages6 years ago
Electro Sonic
Datasheet6 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet4 pages13 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant