Panasonic ERJ-P06J120V

SMD Chip Resistor, 12 Ohm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating500 mW
Resistance12 Ω
Schedule B8533210045
Temperature Coefficient300 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Height711.2 µm
Length2.0066 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P06J120V.

Master Electronics
Datasheet8 pages6 years ago
Panasonic SCT
Datasheet8 pages9 years ago
Burklin Elektronik
Datasheet7 pages6 years ago
Arrow Electronics
Datasheet4 pages11 years ago
DigiKey
Datasheet5 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-20.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-P06J120V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-P06J120V provided by its distributors.

SMD Chip Resistor, 12 Ohm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge
Res Thick Film 0805 12 Ohm 5% 0.5W(1/2W) ±300ppm/C Molded SMD Automotive Punched T/R
Resistor, thick film, SMD 0805 (2012), 12 Ω, 0.5 W, ±5 %, ERJP06J120V
12 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200
Anti-Surge Chip Resistor, 0805 Rohs Compliant: Yes |Panasonic ERJ-P06J120V
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 12Ohm ±300ppm/C
Anti-Surge High Power Thick Film Chip Resistor, 12 ½, 5 %, 0.5 W
Panasonic SCT
Anti-Surge Chip Resistor, 0805 12ohm, 7 inch reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P06J120V.
  • ERJP06J120V
  • ERJP06J120V.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating500 mW
Resistance12 Ω
Schedule B8533210045
Temperature Coefficient300 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Height711.2 µm
Length2.0066 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P06J120V.

Master Electronics
Datasheet8 pages6 years ago
Panasonic SCT
Datasheet8 pages9 years ago
Burklin Elektronik
Datasheet7 pages6 years ago
Arrow Electronics
Datasheet4 pages11 years ago
DigiKey
Datasheet5 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant