Panasonic ERJ-P03F56R0V

SMD Chip Resistor, 56 Ohm, ± 1%, 200 mW, 0603 [1608 Metric], Thick Film, Anti-Surge
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating200 mW
Resistance56 Ω
Temperature Coefficient200 ppm/°C
TerminationTab
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P03F56R0V.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Farnell
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
Datasheet6 pages6 years ago
Datasheet3 pages10 years ago
Datasheet5 pages11 years ago
Datasheet5 pages15 years ago
Master Electronics
Datasheet8 pages6 years ago
Burklin Elektronik
Datasheet7 pages6 years ago
Panasonic SCT
Datasheet8 pages9 years ago
Electro Sonic
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-4.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-P03F56R0V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-P03F56R0V provided by its distributors.

SMD Chip Resistor, 56 Ohm, ± 1%, 200 mW, 0603 [1608 Metric], Thick Film, Anti-Surge
Res Thick Film 1.6 x 0.8 mm 56 Ohm 1% 0.2W(1/5W) 200ppm/ C Molded SMD Punched Carrier T/R
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.2W 1/5W 56Ohm ±200ppm/C
Anti-Surge Resistor, 0603, 0.2W,1%,56R | Panasonic Electronic Components ERJP03F56R0V
RESISTOR, SURGE, 0603, 1%, 56R; Resistance:56ohm; Resistance Tolerance:± 1%; Power Rating:200mW; Voltage Rating:150V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603; Resistor Mounting:SMD; External Depth:0.8mm; External Length / Height:0.45mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:200V; Package / Case:0603; Reel Quantity:5000; Series:ERJP; Termination Type:SMD
Resistor Type = Thick Film / Resistance Ohm = 56 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 200 / Body Length mm = 1.6 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP03F56R0V

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating200 mW
Resistance56 Ω
Temperature Coefficient200 ppm/°C
TerminationTab
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P03F56R0V.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Farnell
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
Datasheet6 pages6 years ago
Datasheet3 pages10 years ago
Datasheet5 pages11 years ago
Datasheet5 pages15 years ago
Master Electronics
Datasheet8 pages6 years ago
Burklin Elektronik
Datasheet7 pages6 years ago
Panasonic SCT
Datasheet8 pages9 years ago
Electro Sonic
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant