Panasonic ERJ-M1WSF6M0U

Res Thick Film 2512 0.006 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight69.994973 mg
Technical
CompositionMetal Strip, Thick Film
Max Operating Temperature170 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating1 W
Resistance6 mΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth3.2 mm
Height800 µm
Length6.4 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-M1WSF6M0U.

Verical
Datasheet0 pages0 years ago
Datasheet4 pages15 years ago
Farnell
Datasheet6 pages9 years ago
Datasheet11 pages14 years ago
Newark
Datasheet2 pages9 years ago
Datasheet0 pages0 years ago
element14
Datasheet4 pages18 years ago
Arrow Electronics
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages14 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-M1WSF6M0U.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-M1WSF6M0U provided by its distributors.

Res Thick Film 2512 0.006 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
ERJ Series 2512 6 mOhm 1 W ±1 % ±100 ppm/°C SMT Current Sensing Resistor
Resistor;Thick Film;Res 0.006 Ohms;Pwr-Rtg 1 W;Tol 1%;SMT;2512 | Panasonic Electronic Components ERJM1WSF6M0U
Ultra Low Ohmic Chip Res, 2512, 1w, 1%
Current Sense Resistors 2512 0.006ohm 1% Curr Sense AEC-Q200
RESISTOR, 2512, 0R006, 1%, 2W; Resistance: 0.006ohm; Product Range: -; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Strip; Temperature Coefficient: ± 75

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-M1WSF6M0U.
  • ERJM1WSF6M0U

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight69.994973 mg
Technical
CompositionMetal Strip, Thick Film
Max Operating Temperature170 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating1 W
Resistance6 mΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth3.2 mm
Height800 µm
Length6.4 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-M1WSF6M0U.

Verical
Datasheet0 pages0 years ago
Datasheet4 pages15 years ago
Farnell
Datasheet6 pages9 years ago
Datasheet11 pages14 years ago
Newark
Datasheet2 pages9 years ago
Datasheet0 pages0 years ago
element14
Datasheet4 pages18 years ago
Arrow Electronics
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant