Panasonic ERJ-L14KF10CU

Res Thick Film 1210 0.1 Ohm 1% 0.33W ±100ppm/°C Molded SMD Embossed Carrier T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation333 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating330 mW
Resistance100 mΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth2.5 mm
Height600 µm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-L14KF10CU.

element14 APAC
Datasheet6 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet6 pages15 years ago
Panasonic SCT
Datasheet4 pages7 years ago
Verical
Datasheet6 pages15 years ago
Datasheet4 pages11 years ago
Datasheet6 pages14 years ago
Master Electronics
Datasheet10 pages6 years ago
Newark
Datasheet0 pages0 years ago
Upverter
Technical Drawing2 pages5 years ago
Electro Sonic
Datasheet4 pages9 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet3 pages10 years ago
Arrow Electronics
Datasheet4 pages12 years ago

Inventory History

3 month trend:
+58.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-L14KF10CU.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-L14KF10CU provided by its distributors.

Res Thick Film 1210 0.1 Ohm 1% 0.33W ±100ppm/°C Molded SMD Embossed Carrier T/R
SMD Current Sense Resistor, 100 Milliohm, ± 1%, 330 mW, 1210 [3225 Metric], Thick Film
Res Thick Film 1210 0.1 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD Automotive T/R
ERJ Series 1210 100 mOhm 0.33 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
THICK FILM,1210,100M OHM,1%, 1/3W,100PPM,SMD,TR<TX
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.333W 1/3W 100mOhm ±100ppm/C
Current Sense Resistors 1210 0.1 ohm 1% Curr Sense AEC-Q200
Resistor;Thick Film;Res 0.1 Ohms;Pwr-Rtg 0.33 W;Tol 1%;SMT;1210 | Panasonic Electronic Components ERJL14KF10CU
PANASONIC ERJ-L14KF10CU / RESISTOR PANASONIC .1OHM 1210
CURRENT SENSE RES, 0R1, 1%, 330 MW, 1210; Resistance: 0.1ohm; Product Range: -; Resistor Case Style: 1210 [3225 Metric]; Power Rating: 330mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coeff
Resistor Type = Thick Film / Resistance mOhm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 330 / Body Length mm = 3.2 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 2.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1210

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-L14KF10CU.
  • ERJL14KF10CU

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation333 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating330 mW
Resistance100 mΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth2.5 mm
Height600 µm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-L14KF10CU.

element14 APAC
Datasheet6 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet6 pages15 years ago
Panasonic SCT
Datasheet4 pages7 years ago
Verical
Datasheet6 pages15 years ago
Datasheet4 pages11 years ago
Datasheet6 pages14 years ago
Master Electronics
Datasheet10 pages6 years ago
Newark
Datasheet0 pages0 years ago
Upverter
Technical Drawing2 pages5 years ago
Electro Sonic
Datasheet4 pages9 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet3 pages10 years ago
Arrow Electronics
Datasheet4 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant