Panasonic ERJ-L03KF50MV

Res Thick Film 0603 0.05 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance50 mΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-L03KF50MV.

Newark
Datasheet6 pages18 years ago
Datasheet0 pages0 years ago
Datasheet10 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet6 pages15 years ago
Farnell
Datasheet8 pages6 years ago
Datasheet3 pages10 years ago
Master Electronics
Datasheet10 pages6 years ago
Panasonic SCT
Datasheet4 pages7 years ago
Factory Futures
Datasheet4 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
Electro Sonic
Datasheet4 pages9 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-13.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-L03KF50MV.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-L03KF50MV provided by its distributors.

Res Thick Film 0603 0.05 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
SMD Current Sense Resistor, 50 Milliohm, ± 1%, 200 mW, 0603 [1608 Metric], Thick Film
Resistor, thick film, SMD 0603 (1608), 50 mΩ, 0.2 W, ±1 %, ERJL03KF50MV
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.2W 1/5W 50mOhm ±200ppm/C
ERJ Series 0603 50 mOhm 0.2 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
Resistor;Thick Film;Res 0.05 Ohms;Pwr-Rtg 0.1 W;Tol 1%;SMT;0603 | Panasonic Electronic Components ERJL03KF50MV
SMD Thick Film 0603 0,2W 1% 0,050R
CURRENT SENSE RES, 0R05, 1%, 200 MW; Resistance: 0.05ohm; Product Range: ERJL03 Series; Resistor Case Style: 0603 [1608 Metric]; Power Rating: 200mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperatu

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-L03KF50MV.
  • ERJL03KF50MV

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance50 mΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-L03KF50MV.

Newark
Datasheet6 pages18 years ago
Datasheet0 pages0 years ago
Datasheet10 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet6 pages15 years ago
Farnell
Datasheet8 pages6 years ago
Datasheet3 pages10 years ago
Master Electronics
Datasheet10 pages6 years ago
Panasonic SCT
Datasheet4 pages7 years ago
Factory Futures
Datasheet4 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
Electro Sonic
Datasheet4 pages9 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant