Panasonic ERJ-8RQJR33V

SMD Chip Resistor, 330 Milliohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, High Power
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating250 mW
Resistance330 mΩ
Schedule B8533210045
Temperature Coefficient250 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Dimensions
Depth1.6 mm
Height711.2 µm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8RQJR33V.

Master Electronics
Datasheet10 pages6 years ago
Panasonic SCT
Datasheet4 pages7 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
DigiKey
Datasheet6 pages20 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+39.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-8RQJR33V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-8RQJR33V provided by its distributors.

SMD Chip Resistor, 330 Milliohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, High Power
Res Thick Film 1206 330m Ohm 5% 1/4W Ý250ppm/ÝC SMD Punched Carrier T/R
Res Thick Film 1206 0.33 Ohm 5% 0.25W(1/4W) ±250ppm/°C Pad SMD Automotive T/R
ERJ Series 1206 0.33 Ohm 0.25 W ±5 % ±250 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 1206 (3216), 330 mΩ, 0.25 W, ±5 %, ERJ8RQJR33V
Thick Film Chip Res, 1206, Low ohmic 5% 0.33ohm, 7
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 330mOhm ±250ppm/C
Resistor 5% ERJ8RQJR33/ERJ8RQJR33V PANASONIC milliwatt=250 R=0.33 SO1206
Current Sense Resistors 1206 0.33ohm 5% Curr Sense AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8RQJR33V.
  • ERJ8RQJR33V
  • ERJ8RQJR33V.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating250 mW
Resistance330 mΩ
Schedule B8533210045
Temperature Coefficient250 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Dimensions
Depth1.6 mm
Height711.2 µm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8RQJR33V.

Master Electronics
Datasheet10 pages6 years ago
Panasonic SCT
Datasheet4 pages7 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
DigiKey
Datasheet6 pages20 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant