Panasonic ERJ-8RQFR33V

SMD Chip Resistor, 330 Milliohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Power
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance330 mΩ
Schedule B8533210045
Temperature Coefficient250 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8RQFR33V.

Panasonic SCT
Datasheet4 pages7 years ago
Newark
Datasheet6 pages15 years ago
Datasheet10 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Master Electronics
Datasheet10 pages6 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
Electro Sonic
Datasheet4 pages9 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet3 pages10 years ago
Future Electronics
Datasheet4 pages11 years ago
Datasheet6 pages14 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet4 pages12 years ago
DigiKey
Datasheet6 pages20 years ago

Inventory History

3 month trend:
-3.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-8RQFR33V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-8RQFR33V provided by its distributors.

SMD Chip Resistor, 330 Milliohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Power
Res Thick Film 1206 0.33 Ohm 1% 1/4W ±250ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
ERJ Series 1206 0.33 Ohm 0.25 W ±1 % ±250 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 1206 (3216), 330 mΩ, 0.25 W, ±1 %, ERJ8RQFR33V
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 330mOhm ±250ppm/C
Thick Film Chip Res, 1206, Low ohmic 1%
Resistor;Thick Film;SMT;1206;1%;Cut Tape;0.33ohm
SMD Thick Film 1206 0,25W 1% 0,33R
Current Sense Resistors 1206 0.33ohm 1% Curr Sense AEC-Q200
Resistance:0.33Ohm; Product Range:Erj8R Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Temperature Coefficient:± 250Ppm/°C; Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-8RQFR33V.
Resistor Type = Thick Film / Resistance mOhm = 330 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.2 / Temperature Coefficient = ±250 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8RQFR33V.
  • ERJ8RQFR33V

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance330 mΩ
Schedule B8533210045
Temperature Coefficient250 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8RQFR33V.

Panasonic SCT
Datasheet4 pages7 years ago
Newark
Datasheet6 pages15 years ago
Datasheet10 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Master Electronics
Datasheet10 pages6 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
Electro Sonic
Datasheet4 pages9 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet3 pages10 years ago
Future Electronics
Datasheet4 pages11 years ago
Datasheet6 pages14 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet4 pages12 years ago
DigiKey
Datasheet6 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant