Panasonic ERJ-8GEY0R00V

RESISTOR, CHIP THICK FILM, 0 OHM, 0.25W,RESISTOR, CHIP THICK FILM, 0 OHM, 0.25W, 5%

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
P0.0ECT-ND 1,882,934 Buy Now »
USD
0.100 0.100 0.021 0.008 0.006
P0.0EDKR-ND 1,882,934 Buy Now »
USD
0.100 0.100 0.021 0.008 0.006
P0.0ETR-ND 1,845,000 Buy Now »
USD
0.004
Arrow 2
ERJ-8GEY0R00V**MULT1 2,680 Buy Now »
USD
0.013 0.013 0.008 0.005 0.005
ERJ-8GEY0R00V 205,000 Buy Now »
USD
0.003
Avnet
ERJ-8GEY0R00V 190,000 Buy Now »
USD
0.003
Verical 2
ERJ-8GEY0R00V 205,000 Buy Now »
USD
0.003
ERJ-8GEY0R00V 2,680 Buy Now »
USD
0.003
Newark 2
65T8967 11,201 Buy Now »
USD
0.088 0.088 0.019 0.007 0.006
97W7827 100,000 Buy Now »
USD
0.003
Chip One Stop Japan 2
C1S600600757609 2,680 Buy Now »
JPY
0.441 0.441
C1S600600754189 205,000 Buy Now »
JPY
0.424
Mouser
667-ERJ-8GEY0R00V 323,624 Buy Now »
USD
0.100 0.027 0.011 0.006 0.003
TTI
ERJ-8GEY0R00V 120,000 Buy Now »
USD
0.004
Master Electronics
ERJ8GEY0R00V 242,783 ··
USD
0.004
Future Electronics
ERJ-8GEY0R00V 515,000 Buy Now »
USD
0.003
Sager Electronics
ERJ-8GEY0R00V 35,000 Buy Now »
USD
0.003
Allied Electronics 2
70266196 29,117 Buy Now »
USD
0.003 0.003 0.003 0.003 0.003
70265173 0 ··
USD
0.003
Farnell 2
2057791RL 123,676 Buy Now »
GBP
0.019 0.014 0.009 0.006
2057791 123,676 Buy Now »
GBP
0.019 0.014 0.009 0.006
element14 APAC 2
2057791 22,193 Buy Now »
SGD
0.034 0.021 0.021
2057791RL 22,193 Buy Now »
SGD
0.034 0.021 0.021
Electro Sonic
ERJ8GEY0R00V 275,890 Buy Now »
USD
0.004
RS Components
434589 23,600 Buy Now »
JPY
1.28 0.650 0.440
Avnet Europe
ERJ-8GEY0R00V 0 ··
EUR
Avnet Asia
ERJ-8GEY0R00V 25,000 Buy Now »
USD
0.006
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1990261 228,000 Buy Now »
USD
0.007
Quest
ERJ8GEY0R00V 49,147 Buy Now »
USD
0.021 0.021 0.021 0.014 0.002
Component Sense
ERJ8GEY0R00V 95,000 Buy Now »
Freelance Electronics
ERJ8GEY0R00V 2,885 Buy Now »
USD
0.010 0.010 0.010 0.010 0.010
Area51
ERJ-8GEY0R00V 9,916 ··
USD
0.003 0.003 0.003 0.003 0.003
EarthTron
ERJ-8GEY0R00V 5,424 ··
STLAA.com
ERJ8GEY0R00V 4,604 ··
4 Star Electronics
ERJ8GEY0R00V 4,617 Send RFQ »
Ewing Components
ERJ8GEY0R00V 22,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics 2
ERJ-8GEY0R00V Contact Buy Now »
ERJ-8GEY0R00V Contact Buy Now »
USD
0.003 0.003 0.003 0.003 0.003
North Star Micro
ERJ-8GEY0R00V Contact ··
Summit Electronics
ERJ-8GEY0R00V Contact Send RFQ »
Touchstone Systems
ERJ-8GEY0R00V Contact Send RFQ »
TransparentC
ERJ-8GEY0R00V Contact ··
XS Micro
ERJ-8GEY0R00V Contact ··

Descriptions

Res Thick Film 1206 0 Ohm Molded SMD Automotive T/R
Verical
Resistor Thick Film 1206 0 Ohm Molded SMD Punched Carrier T/R
Jameco
RES SMD 0.0 OHM JUMPER 1/4W 1206
Digi-Key
Resistor;Thick Film;Res 0 Ohms;Pwr-Rtg 0.25 W;Jumper;SMT;1206;Tape & Reel
Allied Electronics
Res Thick Film 1206 0 Ohm Molded SMD Automotive Punched T/R
Chip One Stop Japan
Thick Film Chip Res, 1206, / Jumper
Master Electronics
Resistor Thick Film Chip Size 3216
RS Components
RESISTOR, CHIP THICK FILM, 0 OHM, 0.25W,RESISTOR, CHIP THICK FILM, 0 OHM, 0.25W, 5%
element14 APAC
Res Thick Film 1206 0 Ohm Molded SMD Punched Carrier
Component Sense
Res Thick Film 1206 0 Ohm Molded SMD Automotive T/R
Sager Electronics
Res Thick Film 1206 0 Ohm Molded SMD Punched Carrier T/R
Avnet
ERJ Series 1206 0.25 W Jumper Thick Film Chip Resistor
Future Electronics
SMD Current Sense Resistors, AEC-Q200 ERJ Series, 250 mW, 200 V, 1206 [3216 Metric]
Newark
RESISTOR, CHIP THICK FILM, 0 OHM, 0.25RESISTOR, CHIP THICK FILM, 0 OHM, 0.25W, 5%
Farnell
ZERO OHM JUMPER 2 AMPS
TTI
Res Thick Film 1206 0 Ohm Molded SMD Punched Carrier T/R
Avnet Asia

Technical Specifications

Case / Package (SI) 3216
Size-Length 3.2 mm
Voltage Rating (DC) 200 V
Resistance Tolerance ±5%
Packaging Cut Tape (CT)
Mounting Type Surface Mount
Size-Height 600 µm
Lead-Free Status Lead Free
Resistance 0 Ω
Case / Package / Footprint 1206 3216
Power Rating 250 mW
RoHS Compliant
REACH SVHC Compliance No SVHC
Size-Width 1.6 mm

Documents

Future Electronics
Datasheet
Verical
Datasheet 5 pages 8 years ago
element14 APAC
Datasheet
Electro Sonic
Datasheet
Datasheet 4 pages
Farnell
Datasheet 2 pages 6 years ago
Datasheet 6 pages 8 years ago
Arrow
Datasheet 2 pages 6 years ago
Digi-Key
Datasheet 5 pages 10 years ago
Onlinecomponents.com
Datasheet 2 pages 6 years ago
Datasheet 2 pages 4 years ago

Images

Alternate Names

PAN ERJ-8GEY0R00V
PANA ERJ-8GEY0R00V
PANASONI ERJ-8GEY0R00V
Panasonic Electric Works ERJ-8GEY0R00V
PANAS ERJ-8GEY0R00V
PANSONIC ERJ-8GEY0R00V
PANASON ERJ-8GEY0R00V
PANASONIC INDUSTRIAL ERJ-8GEY0R00V
PANASO ERJ-8GEY0R00V
PANISONIC ERJ-8GEY0R00V
PANASOINC ERJ-8GEY0R00V
PANOSONIC ERJ-8GEY0R00V
MATSUSHITA PANASONIC ERJ-8GEY0R00V
Panasonic Electronic Components ERJ-8GEY0R00V
PANASONC ERJ-8GEY0R00V
PANASOIC ERJ-8GEY0R00V
PANASONIC BATTERIES ERJ-8GEY0R00V
AROMAT CORP ERJ-8GEY0R00V
PANS ERJ-8GEY0R00V
PANASONIC/MATSUSHITA ERJ-8GEY0R00V
PANASINIC ERJ-8GEY0R00V
PANASONIC CORP ERJ-8GEY0R00V
PANAS0NIC ERJ-8GEY0R00V
PANASONICS ERJ-8GEY0R00V
PANASONIS ERJ-8GEY0R00V
Panasonic Industrial Devices ERJ-8GEY0R00V

Search for other parts like ERJ-8 »