Panasonic ERJ-8ENF1003V

Precision resistor, SMD [Panasonic Automotive & Industrial Systems] ERJ8ENF1003V Precision resistor, SMD

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
P100KFCT-ND 843,357 Buy Now »
USD
0.100 0.100 0.021 0.009 0.009
P100KFDKR-ND 843,357 Buy Now »
USD
0.100 0.100 0.021 0.009 0.009
P100KFTR-ND 810,000 Buy Now »
USD
0.005
Arrow 2
ERJ-8ENF1003V**MULT1 3,855 Buy Now »
USD
0.018 0.017 0.009 0.007 0.006
ERJ-8ENF1003V 140,000 Buy Now »
USD
0.004
Avnet
ERJ-8ENF1003V 25,000 Buy Now »
USD
0.005
Verical 3
ERJ-8ENF1003V 195,000 Buy Now »
USD
ERJ-8ENF1003V 3,855 Buy Now »
USD
0.004
ERJ-8ENF1003V 140,000 Buy Now »
USD
0.004
Newark 2
64R5432 979 Buy Now »
USD
0.094 0.094 0.027 0.010 0.010
90W3549 45,000 Buy Now »
USD
0.005
Chip One Stop Japan 2
C1S600600757450 3,855 Buy Now »
JPY
0.617 0.605
C1S600600633691 140,000 Buy Now »
JPY
0.488
Future Electronics
ERJ-8ENF1003V 1,565,000 Buy Now »
USD
0.004
Mouser
667-ERJ-8ENF1003V 148,873 Buy Now »
USD
0.100 0.028 0.012 0.009 0.005
TTI
ERJ-8ENF1003V 35,000 Buy Now »
USD
0.005
Master Electronics
ERJ8ENF1003V 171,921 ··
USD
0.005
Allied Electronics 2
70266169 39,029 Buy Now »
USD
0.094 0.094 0.026 0.009 0.009
70265323 0 ··
USD
Farnell 2
2307296 4,334 Buy Now »
GBP
0.015 0.015 0.009 0.007
2398470 285,000 Buy Now »
GBP
0.006
element14 APAC 4
1973935 979 Buy Now »
SGD
0.156 0.156 0.033 0.015 0.015
1748459 0 ··
SGD
54.28 54.28 54.28 54.28 54.28
2307296 3,554 Buy Now »
SGD
0.023 0.016 0.013
2398470 285,000 Buy Now »
SGD
0.010
Electro Sonic
ERJ8ENF1003V 195,365 Buy Now »
USD
0.005
Distrelec
ERJ8ENF1003V 5,000 Buy Now »
EUR
0.111 0.047 0.036 0.022 0.022
Avnet Europe
ERJ-8ENF1003V 0 ··
EUR
Avnet Asia
ERJ-8ENF1003V 0 ··
USD
0.004
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
ERJ8ENF1003V 46,722 Buy Now »
USD
0.045 0.045 0.045 0.015 0.004
EarthTron
ERJ-8ENF1003V 340 ··
STLAA.com
ERJ-8ENF1003V 30,000 ··
Abacus Technologies
ERJ-8ENF1003V 12,820 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
ERJ-8ENF1003V Contact ··
Touchstone Systems
ERJ-8ENF1003V Contact Send RFQ »
Bristol Electronics
ERJ-8ENF1003V Contact Buy Now »
North Star Micro
ERJ-8ENF1003V Contact ··
SemiconductorPLUS
ERJ-8ENF1003V Contact ··
XS Micro
ERJ-8ENF1003V Contact ··
TransparentC
ERJ-8ENF1003V Contact ··

Descriptions

ERJ Series 1206 100 kO ±1 % 0.25 W ±100 ppm/°C Molded Thick Film Chip Resistor
Future Electronics
Res Thick Film 1206 100K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Asia
Resistor;Thick Film;Res 100 Kilohms;Pwr-Rtg 0.25 W;Tol 1%;SMT;1206;Cut Tape
Allied Electronics
RES SMD 100K OHM 1% 1/4W 1206
Digi-Key
RESISTOR, THICK FILM, 100KOHM, 250mW,RESISTOR, THICK FILM, 100KOHM, 250mW, 1%
Farnell
RES THKFLM 1206 100K OHM 1% 1/4W 100PPM/ C SMD
Master Electronics
RESISTOR, THICK FILM, 100KOHM, 250mW,RESISTOR, THICK FILM, 100KOHM, 250mW, 1%
element14 APAC
Res Thick Film 1206 100K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet
RES, THICK FILM, 100K, 1%, 0.25W, 1206
Newark
Precision resistor, SMD [Panasonic Automotive & Industrial Systems] ERJ8ENF1003V Precision resistor, SMD
Distrelec

Technical Specifications

Voltage Rating (DC) 200 V
Lead-Free Status Lead Free
Case / Package (SI) 3216
Number of Pins 2
Size-Length 2 mm
Packaging Tape & Reel (TR) Cut Tape (CT)
RoHS Compliant
Size-Height 600 µm
Resistance Tolerance ±1%
Size-Width 1.6 mm
Mounting Type Surface Mount
Resistance 100 kΩ
Case / Package / Footprint 1206
REACH SVHC Compliance No SVHC
Power Rating 250 mW

Documents

Future Electronics
Datasheet
Datasheet 3 pages 5 years ago
Datasheet 3 pages 6 years ago
Datasheet
Farnell
Datasheet 6 pages 8 years ago
Datasheet
Jameco
Datasheet 6 pages 8 years ago
Arrow
Datasheet 3 pages 5 years ago
Electro Sonic
Datasheet 5 pages
Digi-Key
Datasheet 5 pages 14 years ago
Onlinecomponents.com
Datasheet 3 pages 4 years ago
Datasheet 3 pages 5 years ago
Datasheet 3 pages 4 years ago

Images

Alternate Names

PAN ERJ-8ENF1003V
PANA ERJ-8ENF1003V
PANASONI ERJ-8ENF1003V
Panasonic Electric Works ERJ-8ENF1003V
PANAS ERJ-8ENF1003V
PANSONIC ERJ-8ENF1003V
PANASON ERJ-8ENF1003V
PANASONIC INDUSTRIAL ERJ-8ENF1003V
PANASO ERJ-8ENF1003V
PANISONIC ERJ-8ENF1003V
PANASOINC ERJ-8ENF1003V
PANOSONIC ERJ-8ENF1003V
MATSUSHITA PANASONIC ERJ-8ENF1003V
PANASONC ERJ-8ENF1003V
Panasonic Electronic Components ERJ-8ENF1003V
PANASOIC ERJ-8ENF1003V
PANASONIC BATTERIES ERJ-8ENF1003V
AROMAT CORP ERJ-8ENF1003V
PANS ERJ-8ENF1003V
PANASONIC/MATSUSHITA ERJ-8ENF1003V
PANASINIC ERJ-8ENF1003V
PANASONIC CORP ERJ-8ENF1003V
PANAS0NIC ERJ-8ENF1003V
PANASONICS ERJ-8ENF1003V
PANASONIS ERJ-8ENF1003V
Panasonic Industrial Devices ERJ-8ENF1003V

Search for other parts like ERJ-8 »