Panasonic ERJ-8BWFR068V

Res Thick Film 1206 0.068 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Punched Carrier T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating1 W
Resistance68 mΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth1.6 mm
Height650 µm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8BWFR068V.

Newark
Datasheet6 pages18 years ago
Panasonic SCT
Datasheet4 pages7 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet3 pages10 years ago
Master Electronics
Datasheet10 pages6 years ago
element14 APAC
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet6 pages15 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
Future Electronics
Datasheet4 pages8 years ago
Electro Sonic
Datasheet4 pages9 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+26.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-8BWFR068V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-8BWFR068V provided by its distributors.

Res Thick Film 1206 0.068 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Punched Carrier T/R
SMD Chip Resistor, 68 Milliohm, ± 1%, 1 W, 1206 [3216 Metric], Thick Film, High Power
Res Thick Film 1206 0.068 Ohm 1% 1W 0ppm/°C to 100ppm/°C Pad SMD Automotive T/R
Resistor, thick film, SMD 1206 (3216), 68 mΩ, 1 W, ±1 %, ERJ8BWFR068V
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 10% +/-Tol, Surface Mount, 1206
ERJ Series 1206 68 mOhm 1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Res, 0R068, 1W, 1206, Thick Film Rohs Compliant: Yes |Panasonic ERJ8BWFR068V
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 500mW 68mOhm ±100ppm/C
Resistor;Thick Film;Res 0.068 Ohms;Pwr-Rtg 0.5 W;Tol 1%;SMT;1206 | Panasonic Electronic Components ERJ8BWFR068V
Current Sense Resistors 1206 0.068ohm 1% Curr Sense AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8BWFR068V.
  • ERJ8BWFR068V

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating1 W
Resistance68 mΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth1.6 mm
Height650 µm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8BWFR068V.

Newark
Datasheet6 pages18 years ago
Panasonic SCT
Datasheet4 pages7 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet3 pages10 years ago
Master Electronics
Datasheet10 pages6 years ago
element14 APAC
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet6 pages15 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
Future Electronics
Datasheet4 pages8 years ago
Electro Sonic
Datasheet4 pages9 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant