Panasonic ERJ-8BWFR030V

Res Thick Film 1206 0.03 Ohm 1% 1W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating1 W
Resistance30 mΩ
Schedule B8533210045
Temperature Coefficient150 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth1.6 mm
Height650 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8BWFR030V.

RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago
Master Electronics
Datasheet10 pages6 years ago
Future Electronics
Datasheet4 pages7 years ago
Farnell
Datasheet4 pages8 years ago
Datasheet6 pages18 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
Electro Sonic
Datasheet4 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet4 pages12 years ago
Factory Futures
Datasheet10 pages16 years ago

Inventory History

3 month trend:
-12.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-8BWFR030V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-8BWFR030V provided by its distributors.

Res Thick Film 1206 0.03 Ohm 1% 1W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
SMD Chip Resistor, 30 Milliohm, ± 1%, 1 W, 1206 [3216 Metric], Thick Film, High Power
Res Thick Film 1206 0.03 Ohm 1% 1W 0ppm/°C to 150ppm/°C Pad SMD Automotive T/R
Resistor, thick film, SMD 1206 (3216), 30 mΩ, 1 W, ±1 %, ERJ8BWFR030V
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 500mW 30mOhm 卤150ppm/C
Current Sensing Resistors Thick Film Type / 1206 / 1% / 0,03Ohm / 1W / T.C.R. -1
Current Sense Resistors 1206 0.030ohm 1% Curr Sense AEC-Q200
Thick Film Low Ohmic Smnt Resistor 1206 Case 30mOhm +/-1% 1W +/-150ppm/C | Panasonic Electronic Components ERJ8BWFR030V
RESISTOR, 1206, 0R03, 1%, 0.5W; Resistance:0.03ohm; Resistance Tolerance:± 1%; Power Rating:500mW; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:1206; Series:ERJ8B

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8BWFR030V.
  • ERJ8BWFR030V

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating1 W
Resistance30 mΩ
Schedule B8533210045
Temperature Coefficient150 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth1.6 mm
Height650 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8BWFR030V.

RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago
Master Electronics
Datasheet10 pages6 years ago
Future Electronics
Datasheet4 pages7 years ago
Farnell
Datasheet4 pages8 years ago
Datasheet6 pages18 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
Electro Sonic
Datasheet4 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet4 pages12 years ago
Factory Futures
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant