Panasonic ERJ-6GEYK156V

Res Thick Film 0805 15M Ohm 10% 1/8W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance15 MΩ
Schedule B8533210045
Temperature Coefficient150 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Height711.2 µm
Length2.0066 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6GEYK156V.

Farnell
Datasheet0 pages0 years ago
Master Electronics
Datasheet7 pages5 years ago
element14 APAC
Datasheet0 pages0 years ago
Newark
Datasheet6 pages9 years ago
Datasheet7 pages11 years ago
DigiKey
Datasheet5 pages19 years ago
Electro Sonic
Datasheet4 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-3.49%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-6GEYK156V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-6GEYK156V provided by its distributors.

Res Thick Film 0805 15M Ohm 10% 1/8W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
Res Thkflm 0805 15M Ohm 10% 1/8W Smd
0805 (2012Metric) ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 15MOhm -400/ +150ppm/C
RESISTOR, THICK FILM, 0805, 15MOHM, 10%,; RESISTOR, THICK FILM, 0805, 15MOHM, 10%, 125mW; Product Range:PANASONIC - ERJ Series; Resistance:15Mohm; Power Rating:125mW; Resistance Tolerance:± 10%; Resistor Case Style:0805 ^2012 Metric]; Resistor Element Type:Thick Film

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6GEYK156V.
  • ERJ6GEYK156V

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance15 MΩ
Schedule B8533210045
Temperature Coefficient150 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Height711.2 µm
Length2.0066 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6GEYK156V.

Farnell
Datasheet0 pages0 years ago
Master Electronics
Datasheet7 pages5 years ago
element14 APAC
Datasheet0 pages0 years ago
Newark
Datasheet6 pages9 years ago
Datasheet7 pages11 years ago
DigiKey
Datasheet5 pages19 years ago
Electro Sonic
Datasheet4 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant