Panasonic ERJ-6GEY0R00V

Resistor Thick Film 0805 0 Ohm 1-8w Surface Mount Embossed Carrier Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Current Rating2 A
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape and Reel
Power Rating125 mW
Resistance0 Ω
Schedule B8533210045
Temperature Coefficient600 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6GEY0R00V.

Upverter
Datasheet0 pages0 years ago
Future Electronics
Datasheet5 pages15 years ago
Datasheet3 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Farnell
Datasheet6 pages5 years ago
Datasheet2 pages13 years ago
Datasheet6 pages15 years ago
Newark
Datasheet4 pages23 years ago
Master Electronics
Datasheet7 pages5 years ago
TME
Datasheet7 pages3 years ago
Burklin Elektronik
Datasheet7 pages5 years ago
Arrow Electronics
Datasheet2 pages13 years ago
DigiKey
Datasheet5 pages18 years ago
Electro Sonic
Datasheet4 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+14.04%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.021
$ 0.021
Stock
20,969,528
985,050
985,050
Authorized Distributors
20
14
14
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
-
-
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
600 ppm/°C
600 ppm/°C
600 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-6GEY0R00V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-6GEY0R00V provided by its distributors.

Resistor Thick Film 0805 0 Ohm 1-8w Surface Mount Embossed Carrier Tape and Reel
THICK FILM CHIP RESISTOR Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805
Res Thick Film 2.0 x 1.2 mm 0 Ohm Molded SMD Embossed Carrier T/R
Resistor;Resistor;Thick Film; Chip;0805;Jumper;1%;Cut Tape;0 Ohms
Res Thick Film 0805 0 Ohm Pad SMD Automotive T/R
Resistor, thick film, SMD 0805 (2012), 0 Ω, 0.125 W, ERJ6GEY0R00V
ERJ Series 0805 0 kOhm 0.125 W Jumper Surface Mount Thick Film Chip Resistor
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 0Ohm 600ppm/C
RES 0.0 OHM 1/8W JUMP 0805 SMD
Thick Film Chip Resistor, 0 ½, Not specified, - W
Panasonic SCT
Resistor Thick Film 0805 0 Ohm
SMD Thick Film 0805 0,125W 0RTaped
Res, 0R0, 0.125W, 0805, Resistor Case Style:0805 [2012 Metric], Resistance:0Ohm, Product Range:Erj6Ge Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:-, Temperature Rohs Compliant: Yes |P
SMD Resistor Dimensions L x W x H: 2 x 1.25 x 0.6 mm Temperature range: -55 ... 155 °C Housing type: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 0 Ohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6GEY0R00 V
  • ERJ-6GEY0R00V.
  • ERJ6GEY0R00 V
  • ERJ6GEY0R00V

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Current Rating2 A
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape and Reel
Power Rating125 mW
Resistance0 Ω
Schedule B8533210045
Temperature Coefficient600 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6GEY0R00V.

Upverter
Datasheet0 pages0 years ago
Future Electronics
Datasheet5 pages15 years ago
Datasheet3 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Farnell
Datasheet6 pages5 years ago
Datasheet2 pages13 years ago
Datasheet6 pages15 years ago
Newark
Datasheet4 pages23 years ago
Master Electronics
Datasheet7 pages5 years ago
TME
Datasheet7 pages3 years ago
Burklin Elektronik
Datasheet7 pages5 years ago
Arrow Electronics
Datasheet2 pages13 years ago
DigiKey
Datasheet5 pages18 years ago
Electro Sonic
Datasheet4 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant