Panasonic ERJ-6ENF6802V

Res Thick Film 0805 68K Ohm 1% 1/8W +/-100ppm/ßC Molded SMD Punched Carrier T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance68 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF6802V.

Newark
Datasheet0 pages0 years ago
Farnell
Datasheet6 pages15 years ago
Datasheet0 pages0 years ago
Datasheet7 pages5 years ago
element14 APAC
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Panasonic SCT
Datasheet3 pages7 years ago
Master Electronics
Datasheet8 pages5 years ago
Burklin Elektronik
Datasheet8 pages5 years ago
Datasheet84 pages7 years ago
Electro Sonic
Datasheet5 pages0 years ago

Inventory History

3 month trend:
+6.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-6ENF6802V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-6ENF6802V provided by its distributors.

Res Thick Film 0805 68K Ohm 1% 1/8W +/-100ppm/ßC Molded SMD Punched Carrier T/R
SMD Chip Resistor, 68 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision
Resistor, thick film, SMD 0805 (2012), 68 kΩ, 0.125 W, ±1 %, ERJ6ENF6802V
Resistor;Thick Film;Res 68 Kilohms;Pwr-Rtg 0.125 W;Tol 1%;SMT;0805;Cut Tape
ERJ Series 0805 68 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
0805 (2012Metric) 0805 ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 68kOhms ±100ppm/C
Res, 68K, 1%, 0.125W, 0805, Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistance:68Kohm; Product Range:Erj6En Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:125Mw; Resistance Tolerance:± 1%;rohs Compliant: Yes |Panasonic ERJ6ENF6802V
SMD Resistor Dimensions L x W x H: 2 x 1.2 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 68 kOhm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6ENF6802V
  • ERJ6ENF6802V.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance68 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF6802V.

Newark
Datasheet0 pages0 years ago
Farnell
Datasheet6 pages15 years ago
Datasheet0 pages0 years ago
Datasheet7 pages5 years ago
element14 APAC
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Panasonic SCT
Datasheet3 pages7 years ago
Master Electronics
Datasheet8 pages5 years ago
Burklin Elektronik
Datasheet8 pages5 years ago
Datasheet84 pages7 years ago
Electro Sonic
Datasheet5 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant