Panasonic ERJ-6ENF3321V

SMD Chip Resistor, 3.32 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Weight5.499807 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance3.32 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Working Voltage150 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF3321V.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Future Electronics
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages7 years ago
Newark
Datasheet6 pages15 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet7 pages5 years ago
Datasheet3 pages10 years ago
Master Electronics
Datasheet8 pages5 years ago
Burklin Elektronik
Datasheet8 pages5 years ago
Upverter
Technical Drawing2 pages5 years ago
Datasheet84 pages7 years ago
Arrow Electronics
Datasheet3 pages13 years ago
Jameco
Datasheet6 pages15 years ago
DigiKey
Datasheet5 pages22 years ago
Electro Sonic
Datasheet5 pages0 years ago

Inventory History

3 month trend:
-4.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-6ENF3321V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-6ENF3321V provided by its distributors.

SMD Chip Resistor, 3.32 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision
Res Thick Film 0805 3.32K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Punched Carrier T/R
Resistor Thick Film 0805 3.32k Ohm 1% 1/8 Watt ±100ppm °C Surface Mount Punched Carrier Tape and Reel
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 3.32kOhm 0.125W 1/8W
ERJ Series 0805 3.32 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor;Thick Film;SMT;0805;1% Precision;Cut Tape;3.32Kohm
Precision Thick Film Chip Resistor, 3320 ½, 1 %, 0.125 W
Panasonic SCT
Resistor, 3K32, 1%, 0.125W, 0805, THICK FILM;
SMD Resistor Dimensions L x W x H: 2 x 1.2 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 3.32 kOhm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6ENF3321V.
  • ERJ6ENF3321V

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Weight5.499807 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance3.32 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Working Voltage150 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF3321V.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Future Electronics
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages7 years ago
Newark
Datasheet6 pages15 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet7 pages5 years ago
Datasheet3 pages10 years ago
Master Electronics
Datasheet8 pages5 years ago
Burklin Elektronik
Datasheet8 pages5 years ago
Upverter
Technical Drawing2 pages5 years ago
Datasheet84 pages7 years ago
Arrow Electronics
Datasheet3 pages13 years ago
Jameco
Datasheet6 pages15 years ago
DigiKey
Datasheet5 pages22 years ago
Electro Sonic
Datasheet5 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant