Panasonic ERJ-6ENF1001V

Res Thick Film 0805 1K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Working Voltage150 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF1001V.

Newark
Datasheet0 pages0 years ago
Farnell
Datasheet6 pages15 years ago
Datasheet7 pages5 years ago
Upverter
Datasheet0 pages0 years ago
Future Electronics
Datasheet3 pages7 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Master Electronics
Datasheet8 pages5 years ago
TME
Datasheet8 pages5 years ago
Datasheet84 pages7 years ago
Jameco
Datasheet6 pages15 years ago
DigiKey
Datasheet5 pages22 years ago
Electro Sonic
Datasheet5 pages0 years ago

Inventory History

3 month trend:
+1.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-6ENF1001V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-6ENF1001V provided by its distributors.

Res Thick Film 0805 1K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0805 (2012), 1 kΩ, 0.125 W, ±1 %, ERJ6ENF1001V
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 1kOhm ±100ppm/C
ERJ Series 0805 1 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor;Thick Film;SMT;0805;1% Precision;Cut Tape;1Kohm
Precision Thick Film Chip Resistor, 1000 ½, 1 %, 0.125 W
Panasonic SCT
RES,ERJ-6ENF1001V,THICK FILM C HIP RESISTOR 0805, <CA
SMD Thick Film 0805 0,125W 1% 1K Taped
PRECISION THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Resistor, 1K, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:1kohm; Product Range:ERJ6EN Series; Voltage
Resistance:1kohm; Resistance Tolerance:± 1%; Power Rating:125mW; Resistor Case / Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:ERJ Series; Temperature Coefficient:± 100ppm/°C RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance kOhm = 1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ 6ENF1001V
  • ERJ-6ENF1001V.
  • ERJ6-ENF1001V
  • ERJ6ENF1001V
  • ERJ6ENF1001V.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Working Voltage150 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF1001V.

Newark
Datasheet0 pages0 years ago
Farnell
Datasheet6 pages15 years ago
Datasheet7 pages5 years ago
Upverter
Datasheet0 pages0 years ago
Future Electronics
Datasheet3 pages7 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Master Electronics
Datasheet8 pages5 years ago
TME
Datasheet8 pages5 years ago
Datasheet84 pages7 years ago
Jameco
Datasheet6 pages15 years ago
DigiKey
Datasheet5 pages22 years ago
Electro Sonic
Datasheet5 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant