Panasonic ERJ-6ENF1000V

Resistor Thick Film 0805 100 Ohm 1% 1/8W 100ppm/C Molded SMD Punched Carrier T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating125 mW
Resistance100 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF1000V.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Farnell
Datasheet6 pages15 years ago
Datasheet7 pages5 years ago
Upverter
Datasheet0 pages0 years ago
Future Electronics
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages7 years ago
Master Electronics
Datasheet8 pages5 years ago
Burklin Elektronik
Datasheet8 pages5 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet7 pages17 years ago
DigiKey
Datasheet5 pages22 years ago
Electro Sonic
Datasheet5 pages0 years ago

Inventory History

3 month trend:
-8.05%

Alternate Parts

Price @ 1000
$ 0.014
$ 0.008
$ 0.008
Stock
8,370,308
887,235
887,235
Authorized Distributors
20
2
2
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-6ENF1000V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-6ENF1000V provided by its distributors.

Resistor Thick Film 0805 100 Ohm 1% 1/8W 100ppm/C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 0805 (2012), 100 Ω, 0.125 W, ±1 %, ERJ6ENF1000V
ERJ Series 0805 100 Ohm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 100Ohm ±100ppm/C
Resistor;Thick Film;SMT;0805;1% Precision;Cut Tape;100ohm
SMD Thick Film 0805 0,125W 1% 100R Taped
SMD Resistor Dimensions L x W x H: 2 x 1.2 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 100 Ohm
Resistance:100ohm; Resistance Tolerance:± 1%; Power Rating:125mW; Resistor Case / Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:ERJ Series; Temperature Coefficient:± 100ppm/°C RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ 6ENF1000V
  • ERJ-6ENF1000V.
  • ERJ6ENF 1000V
  • ERJ6ENF-1000V
  • ERJ6ENF1000V
  • ERJ6ENF1000V.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating125 mW
Resistance100 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF1000V.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Farnell
Datasheet6 pages15 years ago
Datasheet7 pages5 years ago
Upverter
Datasheet0 pages0 years ago
Future Electronics
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages7 years ago
Master Electronics
Datasheet8 pages5 years ago
Burklin Elektronik
Datasheet8 pages5 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet7 pages17 years ago
DigiKey
Datasheet5 pages22 years ago
Electro Sonic
Datasheet5 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant