Panasonic ERJ-6BWFR039V

SMD Chip Resistor, 39 Milliohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight5.499807 mg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating500 mW
Resistance39 mΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth1.25 mm
Height762 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6BWFR039V.

RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet4 pages9 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet10 pages6 years ago
Panasonic SCT
Datasheet4 pages7 years ago
element14 APAC
Datasheet4 pages11 years ago
Factory Futures
Datasheet4 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
Newark
Datasheet4 pages8 years ago
element14
Datasheet3 pages13 years ago
Future Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-6BWFR039V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-6BWFR039V provided by its distributors.

SMD Chip Resistor, 39 Milliohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power
Res Thick Film 0805 0.039 Ohm 1% 0.5W(1/2W) 0ppm/°C to 200ppm/°C Pad SMD Automotive T/R
ERJ Series 0805 0.039 Ohm 0.5 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 0805 (2012), 39 mΩ, 0.5 W, ±1 %, ERJ6BWFR039V
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 39mOhm ±200ppm/C
Low res resistor 0805 39mOhm 0.33W 1% | Panasonic Electronic Components ERJ6BWFR039V
Thick Film Chip Res 0805 Low ohmic,1%
RES, R039, 1%, 0.33W, THICK FILM, 0805 ROHS COMPLIANT: YES
SMD Thick Film 0805 0,5W 1% 0,039R
Resistor Type = Thick Film / Resistance mOhm = 39 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 2 / Temperature Coefficient = ±150 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6BWFR039V

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight5.499807 mg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating500 mW
Resistance39 mΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth1.25 mm
Height762 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6BWFR039V.

RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet4 pages9 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet10 pages6 years ago
Panasonic SCT
Datasheet4 pages7 years ago
element14 APAC
Datasheet4 pages11 years ago
Factory Futures
Datasheet4 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
Newark
Datasheet4 pages8 years ago
element14
Datasheet3 pages13 years ago
Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant