Panasonic ERJ-6BQFR68V

SMD Chip Resistor, 680 Milliohm, ± 1%, 330 mW, 0805 [2012 Metric], Thick Film, High Power
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance680 mΩ
Temperature Coefficient250 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6BQFR68V.

Panasonic SCT
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Master Electronics
Datasheet10 pages6 years ago
Farnell
Datasheet4 pages8 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+33.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-6BQFR68V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-6BQFR68V provided by its distributors.

SMD Chip Resistor, 680 Milliohm, ± 1%, 330 mW, 0805 [2012 Metric], Thick Film, High Power
Res Thick Film 0805 0.68 Ohm 1% 0.33W(1/3W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0805 (2012), 680 mΩ, 0.33 W, ±1 %, ERJ6BQFR68V
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.333W 1/3W 680mOhm ±250ppm/C
RESISTOR, 0805, 0.25W, 1%, 0R68; Resistance:680mohm; Resistance Tolerance:± 1%; Power Rating:250mW; Series:ERJ; Temperature Coefficient:± 250ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:0805; No. of Pins:2; Case ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6BQFR68V

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance680 mΩ
Temperature Coefficient250 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6BQFR68V.

Panasonic SCT
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Master Electronics
Datasheet10 pages6 years ago
Farnell
Datasheet4 pages8 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant