Panasonic ERJ-6BQF6R2V

SMD Current Sense Resistor, 6.2 Ohm, ± 1%, 330 mW, 0805 [2012 Metric], Thick Film
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature125 °C
Max Power Dissipation333 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance6.2 Ω
Temperature Coefficient200 ppm/°C
TerminationTab
Tolerance1 %
Dimensions
Depth1.25 mm
Height711.2 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6BQF6R2V.

RS (Formerly Allied Electronics)
Datasheet3 pages13 years ago
Farnell
Datasheet8 pages6 years ago
Datasheet4 pages8 years ago
Datasheet3 pages10 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
Panasonic SCT
Datasheet4 pages7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-6BQF6R2V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-6BQF6R2V provided by its distributors.

SMD Current Sense Resistor, 6.2 Ohm, ± 1%, 330 mW, 0805 [2012 Metric], Thick Film
Resistor, thick film, SMD 0805 (2012), 6.2 Ω, 0.33 W, ±1 %, ERJ6BQF6R2V
THICK FILM CHIP RESISTOR, 0805, 1/4W, LO / 1%, 6.2OHM
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.333W 1/3W 6.2Ohm ±200ppm/C
Thick Film Low Ohmic Smnt Resistor 0805 Case 6.2Ohm +/-1%.33W +/-200ppm/C | Panasonic Electronic Components ERJ6BQF6R2V
CURRENT SENSE RES, 6R2, 1%, 250 MW, 0805; Resistance: 6.2ohm; Product Range: ERJ6BQ Series; Resistor Case Style: 0805 [2012 Metric]; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (12-Jan-2017); No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6BQF6R2V

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature125 °C
Max Power Dissipation333 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance6.2 Ω
Temperature Coefficient200 ppm/°C
TerminationTab
Tolerance1 %
Dimensions
Depth1.25 mm
Height711.2 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6BQF6R2V.

RS (Formerly Allied Electronics)
Datasheet3 pages13 years ago
Farnell
Datasheet8 pages6 years ago
Datasheet4 pages8 years ago
Datasheet3 pages10 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
Panasonic SCT
Datasheet4 pages7 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant