Panasonic ERJ-2RKF1500X

Precision resistor, SMD [Panasonic Automotive & Industrial Systems] ERJ2RKF1500X Precision resistor, SMD

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
P150LCT-ND 1,295,134 Buy Now »
USD
0.100 0.100 0.011 0.005 0.004
P150LDKR-ND 1,295,134 Buy Now »
USD
0.100 0.100 0.011 0.005 0.004
P150LTR-ND 1,280,000 Buy Now »
USD
0.003
Verical 3
ERJ-2RKF1500X 40,000 Buy Now »
USD
ERJ-2RKF1500X 520,000 Buy Now »
USD
ERJ-2RKF1500X 49,700 Buy Now »
USD
0.002
Arrow
ERJ-2RKF1500X**MULT1 49,600 Buy Now »
USD
0.009 0.009 0.005 0.003 0.003
Avnet
ERJ2RKF1500X 60,000 Buy Now »
USD
0.002
Newark 2
64R5257 9,327 Buy Now »
USD
0.083 0.083 0.012 0.005 0.004
90W2977 60,000 Buy Now »
USD
0.003
Chip One Stop Japan
C1S600600756284 20,800 Buy Now »
JPY
0.177 0.117
Mouser
667-ERJ-2RKF1500X 83,346 Buy Now »
USD
0.100 0.015 0.006 0.004 0.002
TTI
ERJ-2RKF1500X 30,000 Buy Now »
USD
0.002
Master Electronics
ERJ2RKF1500X 537,558 ··
USD
0.003
Chip One Stop Global
C1S600600445980 10,000 Buy Now »
JPY
0.588 0.327
Future Electronics
ERJ-2RKF1500X 0 ··
USD
0.003
Allied Electronics 2
70265442 45,000 Buy Now »
USD
0.005 0.005 0.004 0.003 0.003
70265109 0 ··
USD
Farnell 2
2302544 5,475 Buy Now »
GBP
0.008 0.008 0.004 0.003
2397090 10,000 Buy Now »
GBP
0.003
element14 APAC 3
2302544 4,581 Buy Now »
SGD
0.174 0.024 0.009 0.007
2284174 9,331 Buy Now »
SGD
0.156 0.156 0.018 0.008 0.006
2302544RL 4,581 Buy Now »
SGD
0.174 0.024 0.009 0.007
Electro Sonic
ERJ2RKF1500X 610,862 Buy Now »
USD
0.003
Distrelec
ERJ2RKF1500X 10,000 Buy Now »
EUR
0.040 0.017 0.013 0.008 0.008
RS Components
7325312 4 Buy Now »
GBP
19.80 15.54 15.54 15.54 15.54
Avnet Europe
ERJ2RKF1500X 0 ··
EUR
Avnet Asia
ERJ2RKF1500X 0 ··
USD
0.006
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
ERJ2RKF1500X 56,962 Buy Now »
USD
0.021 0.021 0.021 0.014 0.002
Area51
ERJ-2RKF1500X 19,314 ··
USD
0.003 0.003 0.003 0.003 0.003
EarthTron
ERJ-2RKF1500X 6,840 ··
STLAA.com
ERJ2RKF1500X 60,000 ··
Abacus Technologies
ERJ2RKF1500X 30,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics 2
ERJ-2RKF1500X Contact Buy Now »
ERJ-2RKF1500X Contact Buy Now »
USD
0.006 0.006 0.006 0.006 0.006
North Star Micro
ERJ-2RKF1500X Contact ··
Chip 1 Exchange
ERJ-2RKF1500X Contact ··
Touchstone Systems
ERJ-2RKF1500X Contact Send RFQ »
XS Micro
ERJ-2RKF1500X Contact ··
TransparentC
ERJ-2RKF1500X Contact ··
SemiconductorPLUS
ERJ-2RKF1500X Contact ··

Descriptions

RES THKFLM 0402 150 OHM 1% 1/16W 100PPM/ C SMD
Avnet
150 OHM 1% 100PPM
TTI
Precision resistor, SMD [Panasonic Automotive & Industrial Systems] ERJ2RKF1500X Precision resistor, SMD
Distrelec
Res Thick Film 0402 150 Ohm 1% 0.1W(1/10W) ?100ppm/C Molded SMD Automotive Punched T/R
Chip One Stop Global
RES THKFLM 0402 150 OHM 1% 1/16W 100PPM/ C SMD
Master Electronics
RES SMD 150 OHM 1% 1/10W 0402
Digi-Key
Res Thick Film 0402 150 Ohm 1% 0.1W(1/10W) ?100ppm/C Molded SMD Automotive Punched T/R
Chip One Stop Japan
Resistor;Thick Film;Res 150 Ohms;Pwr-Rtg 0.1 W;Tol 1%;SMT;0402;Cut Tape
Allied Electronics
RESISTOR, THICK FILM, 150 OHM, 100mW,RESISTOR, THICK FILM, 150 OHM, 100mW, 1%
Farnell
Res Thick Film 0402 150 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Asia
RES, THICK FILM, 150R, 1%, 0.1W, 0402
Newark
Res Thick Film 0402 150 Ohm 1% 1/10W ?100ppm/?C SMD Punched Carrier T/R
Verical
RESISTOR, THICK FILM, 150 OHM, 100mW,RESISTOR, THICK FILM, 150 OHM, 100mW, 1%
element14 APAC
SMD Thick film resistor 0402 150R (Reel)
RS Components
ERJ Series 0402 150 O ±1 % 0.1 W ±100 ppm/°C Molded Thick Film Chip Resistor
Future Electronics

Technical Specifications

Number of Pins 2
Size-Length 1 mm
Size-Width 500 µm
Lead-Free Status Lead Free
RoHS Compliant
Size-Height 350 µm
Power Rating 100 mW
Packaging Tape & Reel (TR) Cut Tape (CT)
Mounting Type Surface Mount
REACH SVHC Compliance No SVHC
Resistance 150 Ω
Resistance Tolerance ±1%
Case / Package / Footprint 0402
Temperature Coefficient 100 ppm/°C
Voltage Rating (DC) 50 V

Documents

Future Electronics
Datasheet
Datasheet
Farnell
Datasheet 3 pages 5 years ago
Verical
Datasheet 6 pages 8 years ago
Datasheet 3 pages 6 years ago
Datasheet
Jameco
Datasheet 6 pages 8 years ago
Electro Sonic
Datasheet 5 pages
Digi-Key
Datasheet 5 pages 14 years ago
Onlinecomponents.com
Datasheet 3 pages 4 years ago
Datasheet 3 pages 5 years ago
Datasheet 3 pages 4 years ago

Images

Alternate Names

PAN ERJ-2RKF1500X
PANA ERJ-2RKF1500X
PANASONI ERJ-2RKF1500X
Panasonic Electric Works ERJ-2RKF1500X
PANAS ERJ-2RKF1500X
PANSONIC ERJ-2RKF1500X
PANASON ERJ-2RKF1500X
PANASONIC INDUSTRIAL ERJ-2RKF1500X
PANASO ERJ-2RKF1500X
PANISONIC ERJ-2RKF1500X
PANASOINC ERJ-2RKF1500X
PANOSONIC ERJ-2RKF1500X
MATSUSHITA PANASONIC ERJ-2RKF1500X
PANASONC ERJ-2RKF1500X
Panasonic Electronic Components ERJ-2RKF1500X
PANASOIC ERJ-2RKF1500X
PANASONIC BATTERIES ERJ-2RKF1500X
AROMAT CORP ERJ-2RKF1500X
PANS ERJ-2RKF1500X
PANASONIC/MATSUSHITA ERJ-2RKF1500X
PANASINIC ERJ-2RKF1500X
PANASONIC CORP ERJ-2RKF1500X
PANAS0NIC ERJ-2RKF1500X
PANASONICS ERJ-2RKF1500X
PANASONIS ERJ-2RKF1500X
Panasonic Industrial Devices ERJ-2RKF1500X

Search for other parts like ERJ-2 »