Panasonic ERJ-2GEJ333X

Res Thick Film 1.0 x 0.5 mm 33K Ohm 5% 0.1W(1/10W) 200ppm/ C Molded SMD Punched Carrier T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
P33KJCT-ND 784,359 Buy Now »
USD
0.100 0.100 0.008 0.004 0.003
P33KJDKR-ND 784,359 Buy Now »
USD
0.100 0.100 0.008 0.004 0.003
P33KJTR-ND 760,000 Buy Now »
USD
0.002
Verical 3
ERJ-2GEJ333X 20,000 Buy Now »
USD
ERJ-2GEJ333X 6,339 Buy Now »
USD
0.001
ERJ-2GEJ333X 300,000 Buy Now »
USD
Arrow 2
ERJ-2GEJ333X**MULT1 6,339 Buy Now »
USD
0.003 0.003 0.002 0.002 0.002
ERJ-2GEJ333X 20,000 Buy Now »
USD
0.002
Avnet
ERJ2GEJ333X 0 ··
USD
Newark 2
65T8281 48,890 Buy Now »
USD
0.092 0.092 0.010 0.004 0.003
97W7166 0 ··
USD
Chip One Stop Japan 2
C1S600603166792 6,339 Buy Now »
JPY
0.225 0.216
C1S600600631143 20,000 Buy Now »
JPY
0.212
Mouser
667-ERJ-2GEJ333X 157,167 Buy Now »
USD
0.140 0.013 0.005 0.004 0.002
TTI
ERJ-2GEJ333X 90,000 Buy Now »
USD
0.002
Master Electronics
ERJ2GEJ333X 269,632 ··
USD
0.002
Chip One Stop Global
C1S600603152753 9,890 Buy Now »
JPY
12.80 0.367
Future Electronics
ERJ-2GEJ333X 20,000 Buy Now »
USD
0.002
Allied Electronics 2
70260885 97,190 Buy Now »
USD
0.002 0.002 0.002 0.002 0.002
70264942 0 ··
USD
Farnell 2
2059245RL 125,374 Buy Now »
GBP
0.009 0.007 0.006 0.003
2059245 125,374 Buy Now »
GBP
0.009 0.007 0.006 0.003
element14 APAC 2
2059245 49,540 Buy Now »
SGD
0.015 0.012 0.012
2059245RL 49,540 Buy Now »
SGD
0.015 0.012 0.012
Electro Sonic
ERJ2GEJ333X 306,400 Buy Now »
USD
0.002
Distrelec
ERJ2GEJ333X 9,890 Buy Now »
EUR
0.038 0.016 0.012 0.008 0.008
Avnet Europe
ERJ2GEJ333X 0 ··
EUR
Avnet Asia
ERJ2GEJ333X 50,000 Buy Now »
USD
0.005
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
ERJ2GEJ333X 19,102 Buy Now »
USD
0.060 0.060 0.040 0.020 0.006
Express Electronics
ERJ2GEJ333X 6,000 Buy Now »
NetSource Technology
ERJ-2GEJ333X 13,302 ··
STLAA.com
ERJ2GEJ333X 9,780 ··
Area51
ERJ2GEJ333X 2,691 ··
Abacus Technologies
ERJ2GEJ333X 5,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ERJ-2GEJ333X Contact ··
Touchstone Systems
ERJ-2GEJ333X Contact Send RFQ »
SemiconductorPLUS
ERJ-2GEJ333X Contact ··
XS Micro
ERJ-2GEJ333X Contact ··

Descriptions

Thick Film Chip Res, 0402, 1/16W 5%
Master Electronics
Res Thick Film 0402 33K Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Asia
RES, THICK FILM, 33K, 5%, 0.1W, 0402
element14 APAC
Res Thick Film 0402 33K Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet
ERJ Series 0402 33 kO ±5 % 0.1 W ±200 ppm/°C Molded Thick Film Chip Resistor
Future Electronics
THICK FILM CHIP RESISTOR, 33 KOHM, 0.1W, 5%, FULL REEL
Newark
RES SMD 33K OHM 5% 1/10W 0402
Digi-Key
SMD Resistor [Panasonic Automotive & Industrial Systems] ERJ2GEJ333X SMD Resistor
Distrelec
RES, THICK FILM, 33K, 5%, 0.1W, 0402
Farnell
Resistor;Thick Film;Res 33 Kilohms;Pwr-Rtg 0.1 W;Tol 5%;SMT;0402;Tape & Reel
Allied Electronics
Res Thick Film 0402 33K Ohm 5% 0.1W(1/10W) }200ppm/C Molded SMD Automotive Punched T/R
Chip One Stop Japan
Res Thick Film 0402 33K Ohm 5% 0.1W(1/10W) ?200ppm/C Molded SMD Automotive Punched T/R
Verical
Res Thick Film 1.0 x 0.5 mm 33K Ohm 5% 0.1W(1/10W) 200ppm/ C Molded SMD Punched Carrier T/R
Chip One Stop Global

Technical Specifications

Power Rating 100 mW
Size-Length 1 mm
Voltage Rating (DC) 50 V
Lead-Free Status Lead Free
Resistance 33 kΩ
Packaging Tape & Reel (TR) Cut Tape (CT)
REACH SVHC Compliance No SVHC
Size-Height 350 µm
RoHS Compliant
Case / Package / Footprint 0402
Mounting Type Surface Mount
Size-Width 500 µm
Resistance Tolerance ±5%

Documents

Verical
Datasheet 5 pages 8 years ago
Future Electronics
Datasheet
Datasheet
Electro Sonic
Datasheet
Datasheet 4 pages
Farnell
Datasheet 3 pages 3 years ago
Datasheet 2 pages 6 years ago
Datasheet 6 pages 8 years ago
Digi-Key
Datasheet 5 pages 11 years ago
Datasheet
Onlinecomponents.com
Datasheet 2 pages 6 years ago
Datasheet 2 pages 4 years ago

Images

Alternate Names

PAN ERJ-2GEJ333X
PANA ERJ-2GEJ333X
PANASONI ERJ-2GEJ333X
Panasonic Electric Works ERJ-2GEJ333X
PANAS ERJ-2GEJ333X
PANSONIC ERJ-2GEJ333X
PANASON ERJ-2GEJ333X
PANASONIC INDUSTRIAL ERJ-2GEJ333X
PANASO ERJ-2GEJ333X
PANISONIC ERJ-2GEJ333X
PANASOINC ERJ-2GEJ333X
PANOSONIC ERJ-2GEJ333X
MATSUSHITA PANASONIC ERJ-2GEJ333X
Panasonic Electronic Components ERJ-2GEJ333X
PANASONC ERJ-2GEJ333X
PANASOIC ERJ-2GEJ333X
PANASONIC BATTERIES ERJ-2GEJ333X
AROMAT CORP ERJ-2GEJ333X
PANS ERJ-2GEJ333X
PANASONIC/MATSUSHITA ERJ-2GEJ333X
PANASINIC ERJ-2GEJ333X
PANASONIC CORP ERJ-2GEJ333X
PANAS0NIC ERJ-2GEJ333X
PANASONICS ERJ-2GEJ333X
PANASONIS ERJ-2GEJ333X
Panasonic Industrial Devices ERJ-2GEJ333X

Search for other parts like ERJ-2 »