Panasonic ERJ-2GEJ302X

SMD Chip Resistor, 3 kOhm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating100 mW
Resistance3 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height350 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2GEJ302X.

Newark
Datasheet0 pages0 years ago
Datasheet6 pages5 years ago
Datasheet6 pages9 years ago
Datasheet7 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
element14 APAC
Datasheet5 pages15 years ago
Master Electronics
Datasheet7 pages5 years ago
TME
Datasheet7 pages2 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet3 pages10 years ago
DigiKey
Datasheet5 pages19 years ago
Electro Sonic
Datasheet4 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+5.45%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.007
$ 0.019
Stock
2,356,021
302,696
11,875
Authorized Distributors
17
13
3
Resistance
3 kΩ
3 kΩ
3 kΩ
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-2GEJ302X.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-2GEJ302X provided by its distributors.

SMD Chip Resistor, 3 kOhm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose
Res Thick Film 0402 3K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±200ppm/C 3kOhm 0.1W 1/10W
Resistor;Thick Film;Res 3 Kilohms;Pwr-Rtg 0.1 W;Tol 5%;SMT;0402;Cut Tape
Thick Film Chip Resistor, 3000 ½, 5 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 5% 3K Taped
RES, 3K, 5%, 0.1W, 0402, REEL; Resistor Case Style: 0402 [1005 Metric]; Resistance: 3kohm; Product Range: ERJ2GE Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: ± 5
Resistance:3Kohm; Resistance Tolerance:± 5%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Erj Series; Temperature Coefficient:± 200Ppm/°Crohs Compliant: Yes |Panasonic ERJ-2GEJ302X.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ302X.
  • ERJ2GEJ302X

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating100 mW
Resistance3 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height350 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2GEJ302X.

Newark
Datasheet0 pages0 years ago
Datasheet6 pages5 years ago
Datasheet6 pages9 years ago
Datasheet7 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
element14 APAC
Datasheet5 pages15 years ago
Master Electronics
Datasheet7 pages5 years ago
TME
Datasheet7 pages2 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet3 pages10 years ago
DigiKey
Datasheet5 pages19 years ago
Electro Sonic
Datasheet4 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant