Panasonic ERJ-2GEJ105X

Res Thick Film 0402 1M Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance1 MΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height350 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2GEJ105X.

Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet2 pages13 years ago
Future Electronics
Datasheet5 pages15 years ago
Farnell
Datasheet6 pages5 years ago
Datasheet3 pages10 years ago
Datasheet6 pages15 years ago
Master Electronics
Datasheet7 pages5 years ago
TME
Datasheet7 pages3 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet2 pages13 years ago
DigiKey
Datasheet5 pages19 years ago
Electro Sonic
Datasheet4 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-9.77%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.006
$ 0.006
Stock
6,717,198
1,503,982
1,503,982
Authorized Distributors
17
13
13
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-2GEJ105X.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-2GEJ105X provided by its distributors.

Res Thick Film 0402 1M Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±200ppm/C 1MOhm 0.1W 1/10W
Resistor;Thick Film;Res 1 Megohms;Pwr-Rtg 0.1 W;Tol 5%;SMT;0402;Cut Tape
ERJ Series 0402 1 MOhm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
RES THKFLM 0402 1M OHM 5% 1/16W 200PPM/ C SMD
THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
SMD Resistor 0402 0.1W 5% 1M Taped
SMD Resistor Dimensions L x W x H: 1 x 0.5 x 0.35 mm Temperature range: -55 ... 155 °C Housing type: 0402 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 50 V Resistance: 1 MOhm
Resistance:1Mohm; Resistance Tolerance:± 5%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Erj Series; Temperature Coefficient:± 200Ppm/°Crohs Compliant: Yes |Panasonic ERJ-2GEJ105X.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ105X.
  • ERJ2GEJ105X

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance1 MΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height350 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2GEJ105X.

Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet2 pages13 years ago
Future Electronics
Datasheet5 pages15 years ago
Farnell
Datasheet6 pages5 years ago
Datasheet3 pages10 years ago
Datasheet6 pages15 years ago
Master Electronics
Datasheet7 pages5 years ago
TME
Datasheet7 pages3 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet2 pages13 years ago
DigiKey
Datasheet5 pages19 years ago
Electro Sonic
Datasheet4 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant