Panasonic ERJ-2BQFR33X

SMD Chip Resistor, 330 Milliohm, ± 1%, 166 mW, 0402 [1005 Metric], Thick Film, High Power
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Weight793.786648 µg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature125 °C
Max Power Dissipation167 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating125 mW
Resistance330 mΩ
Schedule B8533210045
Temperature Coefficient250 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Height406.4 µm
Length1 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2BQFR33X.

Panasonic SCT
Datasheet4 pages7 years ago
Farnell
Datasheet8 pages6 years ago
Master Electronics
Datasheet10 pages6 years ago
_legacy Avnet
Datasheet0 pages0 years ago
Datasheet4 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
DigiKey
Datasheet6 pages20 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+41.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-2BQFR33X.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-2BQFR33X provided by its distributors.

SMD Chip Resistor, 330 Milliohm, ± 1%, 166 mW, 0402 [1005 Metric], Thick Film, High Power
Res Thick Film 0402 0.33 Ohm 1% 1/6W ±250ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0402 0.33 Ohm 1% 0.167W 0ppm/°C to 250ppm/°C Pad SMD Automotive T/R
ERJ Series 0402 0.33 Ohm 0.166 W 1 % 250 ppm/C SMT Thick Film Chip Resistor
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.167W 1/6W 330mOhm ±250ppm/C
Thick Film Chip R, 0402, Low ohmic, 1% 330 mili o
Current Sense Resistors 0402 0.33ohm 1% Curr Sense AEC-Q200
CURRENT SENSE RES, AEC-Q200, 0R33, 0402; Resistance: 0.33ohm; Product Range: ERJ2BQ Series; Resistor Case Style: 0402 [1005 Metric]; Power Rating: 166mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: ± 250ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ2BQFR33X

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Weight793.786648 µg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature125 °C
Max Power Dissipation167 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating125 mW
Resistance330 mΩ
Schedule B8533210045
Temperature Coefficient250 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Height406.4 µm
Length1 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2BQFR33X.

Panasonic SCT
Datasheet4 pages7 years ago
Farnell
Datasheet8 pages6 years ago
Master Electronics
Datasheet10 pages6 years ago
_legacy Avnet
Datasheet0 pages0 years ago
Datasheet4 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
DigiKey
Datasheet6 pages20 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant