Panasonic ERJ-1GNJ5R6C

SMD Chip Resistor, 5.6 Ohm, ± 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation50 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating50 mW
Resistance5.6 Ω
Schedule B8533210045
Temperature Coefficient600 ppm/°C
Tolerance5 %
Voltage Rating25 V
Dimensions
Height254 µm
Length609.6 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GNJ5R6C.

Master Electronics
Datasheet7 pages5 years ago
Datasheet84 pages7 years ago
Electro Sonic
Datasheet10 pages15 years ago
Panasonic SCT
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-1GNJ5R6C.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-1GNJ5R6C provided by its distributors.

SMD Chip Resistor, 5.6 Ohm, ± 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
Res Thick Film 0201 5.6 Ohm 5% 0.05W(1/20W) -100ppm/C to 600ppm/C Molded SMD Automotive T/R
ERJ FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±5% -100/ +600ppm/C 5.6Ohm 0.05W 1/20W
ThickFilmChipResistor 0201 5%,HalogenFre 5.6 ohm 7 inch reel, Paper Tape
Thick Film Chip Resistor, 5.6 ½, 5 %, 0.05 W
Panasonic SCT
Thick Film Resistors 0201 5.6ohm 5% HalogenFree AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1GNJ5R6C
  • ERJ1GNJ5R6C.

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation50 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating50 mW
Resistance5.6 Ω
Schedule B8533210045
Temperature Coefficient600 ppm/°C
Tolerance5 %
Voltage Rating25 V
Dimensions
Height254 µm
Length609.6 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GNJ5R6C.

Master Electronics
Datasheet7 pages5 years ago
Datasheet84 pages7 years ago
Electro Sonic
Datasheet10 pages15 years ago
Panasonic SCT
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant