Panasonic ERJ-1GEF4701C

Res Thick Film 0201 4.7K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation50 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating50 mW
Resistance4.7 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating25 V
Voltage Rating (DC)15 V
Dimensions
Depth300 µm
Height230 µm
Length600 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GEF4701C.

Newark
Datasheet6 pages15 years ago
Datasheet7 pages11 years ago
Future Electronics
Datasheet0 pages0 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet5 pages19 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Arrow Electronics
Datasheet3 pages12 years ago
Electro Sonic
Datasheet5 pages0 years ago
DigiKey
Datasheet13 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.003
$ 0.005
$ 0.005
Stock
3,650,944
44,331,449
44,331,449
Authorized Distributors
6
16
16
Resistance
4.7 kΩ
4.7 kΩ
4.7 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-1GEF4701C.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-1GEF4701C provided by its distributors.

Res Thick Film 0201 4.7K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Resistor;Thick Film;Res 4.7 Kilohms;Pwr-Rtg 0.05 W;Tol 1%;SMT;0201;Cut Tape
ERJ Series 0201 4.7 kOhm 0.05 W ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
0201 (0603Metric) FIXED RESISTOR ERJ 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 4.7kOhm ±200ppm/C
Thick Film Chip Resistor, 0201, 1%
RES, THICK FILM, 4K7, 1%, 0.05W, 0201
THICK FILM, RESISTOR, 4.7KOHM, 50mW, ±5%; THICK FILM, RESISTOR, 4.7KOHM, 50mW, ±5%; Resistance:4.7kohm; Power Rating:50mW; Resistance Tolerance:± 5%; Resistor Case Style:0201 ^0603 Metric]; Resistor Element Type:Thick Film; Temperature Coefficient:± 200ppm/°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1GEF4701C.
  • ERJ1GEF4701C

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation50 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating50 mW
Resistance4.7 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating25 V
Voltage Rating (DC)15 V
Dimensions
Depth300 µm
Height230 µm
Length600 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GEF4701C.

Newark
Datasheet6 pages15 years ago
Datasheet7 pages11 years ago
Future Electronics
Datasheet0 pages0 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet5 pages19 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Arrow Electronics
Datasheet3 pages12 years ago
Electro Sonic
Datasheet5 pages0 years ago
DigiKey
Datasheet13 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant