Panasonic ERJ-14YJ3R6U

Res Thick Film 1210 3.6 Ohm 5% 1/2W -100ppm/°C to 600ppm/°C Molded SMD SMD Embossed Carrier T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
P3.6VCT-ND 7,460 Buy Now »
USD
0.170 0.170 0.057 0.024 0.024
P3.6VDKR-ND 7,460 Buy Now »
USD
0.170 0.170 0.057 0.024 0.024
P3.6VTR-ND 5,000 Buy Now »
USD
0.017
Verical
ERJ-14YJ3R6U 5,000 Buy Now »
USD
0.015
Avnet
ERJ14YJ3R6U 0 ··
USD
0.016
Master Electronics
ERJ14YJ3R6U 8,624 ··
USD
0.015
TTI
ERJ-14YJ3R6U 0 ··
USD
0.019
Mouser
667-ERJ-14YJ3R6U 0 ··
USD
0.170 0.076 0.043 0.023 0.016
Allied Electronics
E4441073 n/s Buy Now »
USD
0.028
Electro Sonic
ERJ14YJ3R6U 9,800 Buy Now »
USD
0.015
Avnet Asia
ERJ14YJ3R6U 0 ··
USD
0.016
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
ERJ14YJ3R6U 4,000 Buy Now »
USD
0.300 0.300 0.090 0.060 0.060
STLAA.com
ERJ14YJ3R6U 6,000 ··
Abacus Technologies
ERJ14YJ3R6U 5,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ERJ-14YJ3R6U Contact ··
XS Micro
ERJ-14YJ3R6U Contact ··

Descriptions

Res Thick Film 1210 3.6 Ohm 5% 1/2W -100ppm/°C to 600ppm/°C Molded SMD SMD Embossed Carrier T/R
Avnet Asia
RES SMD 3.6 OHM 5% 1/2W 1210
Digi-Key
Res Thick Film 1210 3.6 Ohm 5% 0.5W(1/2W) -100ppm/C to 600ppm/C Molded SMD Automotive T/R
Verical
3.6 OHM 5% 1/4W
TTI
Thick Film Chip Resistor, 1210, 1/4W 5% 3.6ohm, 7
Allied Electronics
Thick Film Chip Resistor 1210 1/4W 5%
Master Electronics
Res Thick Film 1210 3.6 Ohm 5% 1/2W -100ppm/°C to 600ppm/°C Molded SMD SMD Embossed Carrier T/R
Avnet

Technical Specifications

Resistance Tolerance ±5%
Case / Package / Footprint 1210
Size-Height 600 µm
Size-Width 2.5 mm
Voltage Rating (DC) 200 V
Resistance 3.6 Ω
Packaging Cut Tape (CT)
Mounting Type Surface Mount
RoHS Compliant
Power Rating 500 mW
Size-Length 3.2 mm
Lead-Free Status Not Applicable

Documents

Electro Sonic
Datasheet
Datasheet 4 pages
Datasheet
Digi-Key
Datasheet 5 pages 11 years ago
Datasheet
Onlinecomponents.com
Datasheet 2 pages 6 years ago
Datasheet 2 pages 4 years ago

Images

Alternate Names

PAN ERJ-14YJ3R6U
PANA ERJ-14YJ3R6U
PANASONI ERJ-14YJ3R6U
Panasonic Electric Works ERJ-14YJ3R6U
PANAS ERJ-14YJ3R6U
PANSONIC ERJ-14YJ3R6U
PANASON ERJ-14YJ3R6U
PANASONIC INDUSTRIAL ERJ-14YJ3R6U
PANASO ERJ-14YJ3R6U
PANISONIC ERJ-14YJ3R6U
PANASOINC ERJ-14YJ3R6U
PANOSONIC ERJ-14YJ3R6U
MATSUSHITA PANASONIC ERJ-14YJ3R6U
Panasonic Electronic Components ERJ-14YJ3R6U
PANASONC ERJ-14YJ3R6U
PANASOIC ERJ-14YJ3R6U
PANASONIC BATTERIES ERJ-14YJ3R6U
AROMAT CORP ERJ-14YJ3R6U
PANS ERJ-14YJ3R6U
PANASONIC/MATSUSHITA ERJ-14YJ3R6U
PANASINIC ERJ-14YJ3R6U
PANASONIC CORP ERJ-14YJ3R6U
PANAS0NIC ERJ-14YJ3R6U
PANASONICS ERJ-14YJ3R6U
PANASONIS ERJ-14YJ3R6U
Panasonic Industrial Devices ERJ-14YJ3R6U

Search for other parts like ERJ-14 »