Panasonic ERJ-14YJ241U

Res Thick Film 1210 240 Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating500 mW
Resistance240 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth2.5 mm
Height711.2 µm
Length3.2 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14YJ241U.

Panasonic SCT
Datasheet0 pages0 years ago
Master Electronics
Datasheet7 pages5 years ago
Datasheet84 pages7 years ago
Arrow Electronics
Datasheet2 pages13 years ago
_legacy Avnet
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet5 pages18 years ago
Electro Sonic
Datasheet4 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-33.40%

Alternate Parts

Price @ 1000
$ 0.028
$ 0.024
$ 0.024
Stock
204,978
100,964
100,964
Authorized Distributors
10
10
10
Resistance
240 Ω
240 Ω
240 Ω
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-14YJ241U.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-14YJ241U provided by its distributors.

Res Thick Film 1210 240 Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
ERJ Series 1210 240 Ohm 0.5 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
ERJ FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 240Ohm 0.5W 1/2W

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ14YJ241U
  • ERJ14YJ241U.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating500 mW
Resistance240 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth2.5 mm
Height711.2 µm
Length3.2 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14YJ241U.

Panasonic SCT
Datasheet0 pages0 years ago
Master Electronics
Datasheet7 pages5 years ago
Datasheet84 pages7 years ago
Arrow Electronics
Datasheet2 pages13 years ago
_legacy Avnet
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet5 pages18 years ago
Electro Sonic
Datasheet4 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant