Panasonic ERJ-12ZYJ2R7U

SMD Chip Resistor, 2.7 Ohm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5125
Contact PlatingTin
MountSurface Mount
Weight33.991078 mg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation750 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating750 mW
Resistance2.7 Ω
Schedule B8533210045
Temperature Coefficient600 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height711.2 µm
Length5.0038 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-12ZYJ2R7U.

Panasonic SCT
Datasheet0 pages0 years ago
Master Electronics
Datasheet7 pages5 years ago
Farnell
Datasheet6 pages5 years ago
Datasheet3 pages10 years ago
Datasheet5 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet7 pages5 years ago
Datasheet84 pages7 years ago
Arrow Electronics
Datasheet2 pages13 years ago
DigiKey
Datasheet5 pages19 years ago
Electro Sonic
Datasheet4 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-9.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-12ZYJ2R7U.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-12ZYJ2R7U provided by its distributors.

SMD Chip Resistor, 2.7 Ohm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose
Res Thick Film 2010 2.7 Ohm 5% 0.75W(3/4W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R
Resistor, thick film, SMD 2010 (5025), 2.7 Ω, 0.75 W, ±5 %, ERJ12ZYJ2R7U
Thick Film Resistors - SMD 2010 2.7ohms 5% Tol AEC-Q200
RES, 2R7, 5%, 0.75W, 2010, THICK FILM; Resistor Case Style: 2010 [5025 Metric]; Resistance: 2.7ohm; Product Range: ERJ12Z Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 750mW; Resistance Tolerance: ± 5%; Temperature Coefficient: -100ppm/°C to +600ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ12ZYJ2R7U

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5125
Contact PlatingTin
MountSurface Mount
Weight33.991078 mg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation750 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating750 mW
Resistance2.7 Ω
Schedule B8533210045
Temperature Coefficient600 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height711.2 µm
Length5.0038 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-12ZYJ2R7U.

Panasonic SCT
Datasheet0 pages0 years ago
Master Electronics
Datasheet7 pages5 years ago
Farnell
Datasheet6 pages5 years ago
Datasheet3 pages10 years ago
Datasheet5 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet7 pages5 years ago
Datasheet84 pages7 years ago
Arrow Electronics
Datasheet2 pages13 years ago
DigiKey
Datasheet5 pages19 years ago
Electro Sonic
Datasheet4 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant