Panasonic ERG-3SJ910

Axial Fixed Resistor Erg 0.217DIAX0.591L 5.50MMX15.00MM 3W 91 Ohm ±300PPM/C
NRND
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Oxide
Max Operating Temperature235 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating3 W
Resistance91 Ω
Temperature Coefficient300 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating (DC)350 V
Working Voltage350 V
Dimensions
Diameter5.5 mm
Length15.0114 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERG-3SJ910.

Master Electronics
Datasheet10 pages9 years ago
Panasonic SCT
Datasheet7 pages9 years ago
Future Electronics
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet8 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERG-3SJ910.

Related Parts

Descriptions

Descriptions of Panasonic ERG-3SJ910 provided by its distributors.

Axial FIXED RESISTOR ERG 0.217Diax0.591L 5.50mmx15.00mm 3W 91Ohm ±300ppm/C
ERG Series Ø 5.5 x 15 mm 91 Ohm 3 W ±5 % ±300 ppm/°C Metal Oxide Film Resistor
Res Metal Oxide 91 Ohm 5% 3W ±300ppm/°C Conformal AXL Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERG3SJ910

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Oxide
Max Operating Temperature235 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating3 W
Resistance91 Ω
Temperature Coefficient300 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating (DC)350 V
Working Voltage350 V
Dimensions
Diameter5.5 mm
Length15.0114 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERG-3SJ910.

Master Electronics
Datasheet10 pages9 years ago
Panasonic SCT
Datasheet7 pages9 years ago
Future Electronics
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet8 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant