Panasonic ERG-3SJ182

Res Metal Oxide Film 1.8K Ohm 5% 3W ±300ppm/C Conformal Coated AXL Bulk
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionMetal Film, Metal Oxide
Max Operating Temperature235 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating3 W
Resistance1.8 kΩ
Temperature Coefficient300 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter5.5 mm
Lead Diameter800 µm
Length15.0114 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERG-3SJ182.

RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet10 pages9 years ago
Panasonic SCT
Datasheet7 pages9 years ago
DigiKey
Datasheet8 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-1.68%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERG-3SJ182.

Related Parts

Descriptions

Descriptions of Panasonic ERG-3SJ182 provided by its distributors.

Res Metal Oxide Film 1.8K Ohm 5% 3W ±300ppm/C Conformal Coated AXL Bulk
Through Hole Resistor, Erg Series, 1.8 Kohm, 3 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Panasonic ERG-3SJ182
ERG Series Axial Through Hole Fixed Resistor 1.8kOhms +/-5% 3W +/-300ppm/degC | Panasonic Electronic Components ERG3SJ182
Resistor Resistance technical notation: 1K8 Temperature range: -55 ... 200 °C Resistor type: Metal Oxide Film Resistor Power Rating: 3 W Rated voltage: 350 V Resistance: 1.8 kOhm
RES, 1K8, 5%, 3W, AXIAL, METAL OXIDE; Resistance: 1.8kohm; Product Range: -; Power Rating: 3W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Oxide; Temperature Coefficient: ± 300ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERG3SJ182

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionMetal Film, Metal Oxide
Max Operating Temperature235 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating3 W
Resistance1.8 kΩ
Temperature Coefficient300 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter5.5 mm
Lead Diameter800 µm
Length15.0114 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERG-3SJ182.

RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet10 pages9 years ago
Panasonic SCT
Datasheet7 pages9 years ago
DigiKey
Datasheet8 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant