Panasonic ERG-3SJ103V

Res Metal Oxide Film 10K Ohm 5% 3W ±300ppm/C Conformal Coated AXL Automotive Tape and Box
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingTin
MountThrough Hole
Weight1.470008 g
Technical
CompositionMetal Oxide
Max Operating Temperature200 °C
Max Power Dissipation3 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating3 W
Resistance10 kΩ
Temperature Coefficient300 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating700 V
Dimensions
Diameter5.5 mm
Lead Diameter800 µm
Length15 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERG-3SJ103V.

Master Electronics
Datasheet10 pages9 years ago
Panasonic SCT
Datasheet7 pages9 years ago
_legacy Avnet
Datasheet8 pages15 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.073
Stock
1
6,275
Authorized Distributors
0
1
Resistance
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Metal Oxide
Metal Film, Metal Oxide
Temperature Coefficient
300 ppm/°C
300 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERG-3SJ103V.

Related Parts

Descriptions

Descriptions of Panasonic ERG-3SJ103V provided by its distributors.

Res Metal Oxide Film 10K Ohm 5% 3W ±300ppm/C Conformal Coated AXL Automotive Tape and Box
Res Metal Oxide 10K Ohm 5% 3W ±300ppm/°C Conformal AXL Thru-Hole Ammo Pack
Metal Oxide Film Resistor, 3W Axial Lead 10Kohm, 5

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERG3SJ103V

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingTin
MountThrough Hole
Weight1.470008 g
Technical
CompositionMetal Oxide
Max Operating Temperature200 °C
Max Power Dissipation3 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating3 W
Resistance10 kΩ
Temperature Coefficient300 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating700 V
Dimensions
Diameter5.5 mm
Lead Diameter800 µm
Length15 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERG-3SJ103V.

Master Electronics
Datasheet10 pages9 years ago
Panasonic SCT
Datasheet7 pages9 years ago
_legacy Avnet
Datasheet8 pages15 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant