Panasonic ERG-1SJ511

Res Metal Oxide Film 510 Ohm 5% 1W ±350ppm/C Conformal Coated AXL Automotive Bulk
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Oxide
Max Operating Temperature200 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating1 W
Resistance510 Ω
Temperature Coefficient350 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating (DC)350 V
Dimensions
Diameter2.8 mm
Length8.9916 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERG-1SJ511.

Master Electronics
Datasheet10 pages9 years ago
Panasonic SCT
Datasheet7 pages9 years ago
_legacy Avnet
Datasheet8 pages15 years ago
DigiKey
Datasheet8 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERG-1SJ511.

Related Parts

Descriptions

Descriptions of Panasonic ERG-1SJ511 provided by its distributors.

Res Metal Oxide Film 510 Ohm 5% 1W ±350ppm/C Conformal Coated AXL Automotive Bulk
Nrfnd 07/16/2019, No Replacement Rohs Compliant: Yes |Panasonic ERG-1SJ511
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERG1SJ511

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Oxide
Max Operating Temperature200 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating1 W
Resistance510 Ω
Temperature Coefficient350 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating (DC)350 V
Dimensions
Diameter2.8 mm
Length8.9916 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERG-1SJ511.

Master Electronics
Datasheet10 pages9 years ago
Panasonic SCT
Datasheet7 pages9 years ago
_legacy Avnet
Datasheet8 pages15 years ago
DigiKey
Datasheet8 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant