Panasonic ERG-1FJS100E

Res Metal Oxide 10 Ohm 5% 1W ±350ppm/°C Conformal RDL Thru-Hole Ammo Pack
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Weight329.988449 mg
Technical
CompositionMetal Oxide
Max Operating Temperature235 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating1 W
Resistance10 Ω
Temperature Coefficient350 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating600 V
Dimensions
Diameter2.8 mm
Lead Diameter800 µm
Length8.9916 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERG-1FJS100E.

Master Electronics
Datasheet10 pages9 years ago
Panasonic SCT
Datasheet7 pages9 years ago
_legacy Avnet
Datasheet8 pages15 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-5.65%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERG-1FJS100E.

Related Parts

Descriptions

Descriptions of Panasonic ERG-1FJS100E provided by its distributors.

Res Metal Oxide 10 Ohm 5% 1W ±350ppm/°C Conformal RDL Thru-Hole Ammo Pack
Metal Oxide Film Res Lead, 1W, 5% 10ohm, 5% Tol, T- shape radial lead
French Electronic Distributor since 1988

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERG1FJS100E

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Weight329.988449 mg
Technical
CompositionMetal Oxide
Max Operating Temperature235 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating1 W
Resistance10 Ω
Temperature Coefficient350 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating600 V
Dimensions
Diameter2.8 mm
Lead Diameter800 µm
Length8.9916 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERG-1FJS100E.

Master Electronics
Datasheet10 pages9 years ago
Panasonic SCT
Datasheet7 pages9 years ago
_legacy Avnet
Datasheet8 pages15 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant