Samtec ERF8-060-07.0-L-DV-K

Conn Stacking RCP 120 POS 9mm/12mm/15mm/16mm Stack Height 0.8mm Solder ST SMD Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
ERF8-060-07.0-L-DV01
4d

Technical Specifications

Physical
Contact MaterialGold, Nickel
Technical
Current Rating2.2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts120
Number of Rows2
Voltage Rating225 V
Dimensions
Height7.3 mm

Documents

Download datasheets and manufacturer documentation for Samtec ERF8-060-07.0-L-DV-K.

Upverter
Datasheet7 pages4 years ago
Technical Drawing4 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for Samtec ERF8-060-07.0-L-DV-K.

Descriptions

Descriptions of Samtec ERF8-060-07.0-L-DV-K provided by its distributors.

Conn Stacking RCP 120 POS 9mm/12mm/15mm/16mm Stack Height 0.8mm Solder ST SMD Tray

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
Contact MaterialGold, Nickel
Technical
Current Rating2.2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts120
Number of Rows2
Voltage Rating225 V
Dimensions
Height7.3 mm

Documents

Download datasheets and manufacturer documentation for Samtec ERF8-060-07.0-L-DV-K.

Upverter
Datasheet7 pages4 years ago
Technical Drawing4 pages5 years ago