Samtec ERF8-040-05.0-S-DV

ERF8-DV - Samtec 0.80mm Edge Rate Rugged High-Speed Socket Strip

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
MountSurface Mount
Technical
Connector TypeSocket
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts80
Number of Positions80
Number of Rows2
TerminationSMD/SMT
Dimensions
Lead Pitch800 µm
Mated Stacking Heights20 mm
Pitch787.4 µm
Row Spacing3.36 mm

Documents

Download datasheets and manufacturer documentation for Samtec ERF8-040-05.0-S-DV.

Samtec
Datasheet1 page6 years ago
Technical Drawing6 pages7 years ago
Newark
Datasheet1 page14 years ago
Datasheet1 page9 years ago
element14 APAC
Datasheet1 page16 years ago
Toby Electronics
Datasheet3 pages5 years ago
Farnell
Datasheet3 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Samtec ERF8-040-05.0-S-DV.

Descriptions

Descriptions of Samtec ERF8-040-05.0-S-DV provided by its distributors.

ERF8-DV - Samtec 0.80mm Edge Rate Rugged High-Speed Socket Strip
RECEPTACLE, 0.8mm, SMD, 80WAY; Product Range:-; No. of Contacts:80Contacts; Gender:Receptacle; Pitch Spacing:0.8mm; Contact Termination Type:Surface
Stacking Connector, Receptacle, 80 Position, 0.8Mm; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:80Contacts; Connector Mounting:Surface Mount; Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec ERF8-040-05.0-S-DV
"The ERF8 is a board-mounted socket designed for use in high-speed systems. The ERF8 uses the Edge Rate® contact system which is designed for applications requiring high-mating cycles and 56Gbps PAM4 performance. The ERF8 mates with ERM8 board-mounted headers."
RECEPTACLE, 0.8MM, SMD, 80WAY; Connector Type:Board to Board; Gender:Female; Ways, No. of:80; Lead Spacing:0.8mm; Termination Method:Solder; Contact Material:Beryllium Copper; Series:ERF8; Contact Plating:Gold; Rows, No. of:2; Row Pitch:3.36mm; Colour:Black; Insulator Material:LCP; Temp, Op. Max:125°C; Temp, Op. Min:-55°C

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
MountSurface Mount
Technical
Connector TypeSocket
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts80
Number of Positions80
Number of Rows2
TerminationSMD/SMT
Dimensions
Lead Pitch800 µm
Mated Stacking Heights20 mm
Pitch787.4 µm
Row Spacing3.36 mm

Documents

Download datasheets and manufacturer documentation for Samtec ERF8-040-05.0-S-DV.

Samtec
Datasheet1 page6 years ago
Technical Drawing6 pages7 years ago
Newark
Datasheet1 page14 years ago
Datasheet1 page9 years ago
element14 APAC
Datasheet1 page16 years ago
Toby Electronics
Datasheet3 pages5 years ago
Farnell
Datasheet3 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant