Samtec ERF8-020-09.0-L-DV-K

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ERF8-020-09.0-L-DV-K. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Contact MaterialGold, Nickel
Technical
Current Rating2.2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts40
Number of Rows2
Voltage Rating225 V
Dimensions
Height9.385 mm

Documents

Download datasheets and manufacturer documentation for Samtec ERF8-020-09.0-L-DV-K.

Upverter
Datasheet1 page5 years ago
Technical Drawing4 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for Samtec ERF8-020-09.0-L-DV-K.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
Contact MaterialGold, Nickel
Technical
Current Rating2.2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts40
Number of Rows2
Voltage Rating225 V
Dimensions
Height9.385 mm

Documents

Download datasheets and manufacturer documentation for Samtec ERF8-020-09.0-L-DV-K.

Upverter
Datasheet1 page5 years ago
Technical Drawing4 pages5 years ago