Panasonic ERDS2TJ473V

Res 47K Ohm 1/4W 5% Axial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Box (TB)
Power Rating250 mW
Resistance47 kΩ
Temperature Coefficient-350 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating250 V
Dimensions
Diameter1.7 mm
Lead Diameter450 µm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERDS2TJ473V.

Upverter
Datasheet7 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERDS2TJ473V.

Descriptions

Descriptions of Panasonic ERDS2TJ473V provided by its distributors.

RES 47K OHM 1/4W 5% AXIAL
CARBON FILM RESISTOR LEADED, 1 <CA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERD-S2TJ473V
  • ERDS 2TJ473V

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Box (TB)
Power Rating250 mW
Resistance47 kΩ
Temperature Coefficient-350 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating250 V
Dimensions
Diameter1.7 mm
Lead Diameter450 µm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERDS2TJ473V.

Upverter
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant