Panasonic ERDS2TJ105V

Res 1M Ohm 1/4W 5% Axial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Box (TB)
Resistance1 MΩ
Temperature Coefficient-1000 ppm/°C
Tolerance5 %
Voltage Rating (DC)250 V
Dimensions
Diameter1.7 mm
Lead Length20 mm
Length3.2004 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERDS2TJ105V.

DigiKey
Datasheet7 pages18 years ago
Upverter
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERDS2TJ105V.

Descriptions

Descriptions of Panasonic ERDS2TJ105V provided by its distributors.

RES 1M OHM 1/4W 5% AXIAL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERD-S2TJ105V

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Box (TB)
Resistance1 MΩ
Temperature Coefficient-1000 ppm/°C
Tolerance5 %
Voltage Rating (DC)250 V
Dimensions
Diameter1.7 mm
Lead Length20 mm
Length3.2004 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERDS2TJ105V.

DigiKey
Datasheet7 pages18 years ago
Upverter
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant