Panasonic ERD-S2TJ561V

Res 560 Ohm Carbon Film 1/4W 5%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance560 Ω
Temperature Coefficient-350 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating250 V
Dimensions
Diameter1.7 mm
Lead Diameter450 µm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERD-S2TJ561V.

_legacy Avnet
Datasheet7 pages18 years ago
DigiKey
Datasheet7 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERD-S2TJ561V.

Descriptions

Descriptions of Panasonic ERD-S2TJ561V provided by its distributors.

RES 560 OHM CARBON FILM 1/4W 5%
French Electronic Distributor since 1988

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERDS2TJ561V

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance560 Ω
Temperature Coefficient-350 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating250 V
Dimensions
Diameter1.7 mm
Lead Diameter450 µm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERD-S2TJ561V.

_legacy Avnet
Datasheet7 pages18 years ago
DigiKey
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant