Panasonic ERB-RE0R50V

Fuse Chip Fast Acting 0.5A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.54mm T/R UL/cUL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAlumina
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Technical
Current500 mA
Current Rating500 mA
Fuse Current500 mA
Max Operating Temperature125 °C
Max Voltage Rating (DC)32 V
Manufacturer Package IdentifierERB-RE0R50V
Min Operating Temperature-40 °C
PackagingCut Tape
Resistance330 mΩ
Voltage Rating32 V
Voltage Rating (DC)32 V
Dimensions
Depth800 µm
Height540 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERB-RE0R50V.

RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago
Newark
Datasheet5 pages7 years ago
Farnell
Datasheet7 pages5 years ago
element14 APAC
Datasheet5 pages13 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-36.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERB-RE0R50V.

Related Parts

Descriptions

Descriptions of Panasonic ERB-RE0R50V provided by its distributors.

Fuse Chip Fast Acting 0.5A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.54mm T/R UL/cUL
0.5A F Non-Resettable Surface Mount Fuse, 32 V dc | Panasonic Electronic Components ERBRE0R50V
Fuse, 500Ma, 32Vdc, Fast Acting, 0603, Full Reel; Fuse Current:500Ma; Blow Characteristic:fast Acting; Voltage Rating Vac:-; Voltage Rating Vdc:32Vdc; Fuse Case Style:0603 (1608 Metric); Product Range:erbre Series Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERB-RE0R50V.
  • ERBRE0R50V

Technical Specifications

Physical
Body MaterialAlumina
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Technical
Current500 mA
Current Rating500 mA
Fuse Current500 mA
Max Operating Temperature125 °C
Max Voltage Rating (DC)32 V
Manufacturer Package IdentifierERB-RE0R50V
Min Operating Temperature-40 °C
PackagingCut Tape
Resistance330 mΩ
Voltage Rating32 V
Voltage Rating (DC)32 V
Dimensions
Depth800 µm
Height540 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERB-RE0R50V.

RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago
Newark
Datasheet5 pages7 years ago
Farnell
Datasheet7 pages5 years ago
element14 APAC
Datasheet5 pages13 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
ApprovalsUL
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant