Panasonic ERA8AEB111V

SMD Chip Resistor, 110 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance110 Ω
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERA8AEB111V.

Future Electronics
Datasheet3 pages8 years ago
Newark
Datasheet4 pages15 years ago
Datasheet6 pages5 years ago
Master Electronics
Datasheet7 pages5 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Panasonic SCT
Technical Drawing5 pages4 years ago
Burklin Elektronik
Datasheet7 pages5 years ago
Datasheet84 pages7 years ago
Farnell
Datasheet3 pages10 years ago
element14
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages13 years ago
Datasheet2 pages13 years ago
Datasheet4 pages14 years ago

Inventory History

3 month trend:
+14.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERA8AEB111V.

Related Parts

Descriptions

Descriptions of Panasonic ERA8AEB111V provided by its distributors.

SMD Chip Resistor, 110 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability
Resistor, metal film, SMD 1206 (3216), 110 Ω, 0.25 W, ±0.1 %, ERA8AEB111V
Metal Film (Thin Film) Chip Resistors, 0.25W, 110½, 0.1%, 1206, RoHS
Panasonic SCT
RES SMD 110 OHM 0.1% 1/4W 1206
SMD Thin Film Res. 1206 0,25W 0,1% 110R
1206 110 Ohms 0.1% 25PPM Thin Film Resistor
Thin Film Surface Mnt Resistor 1206 Case 110Ohm +/-0.1% 0.25W +/-25ppm/degC | Panasonic Electronic Components ERA8AEB111V
Res, Metal Film (Thin Film), 110R, 0.1%, 0.25W, 1206; Resistance:110Ohm; Resistance Tolerance:± 0.1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Metal Film (Thin Film); Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERA-8AEB111V
Resistor Type = Thick Film / Resistance Ohm = 110 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-8AEB111V

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance110 Ω
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERA8AEB111V.

Future Electronics
Datasheet3 pages8 years ago
Newark
Datasheet4 pages15 years ago
Datasheet6 pages5 years ago
Master Electronics
Datasheet7 pages5 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Panasonic SCT
Technical Drawing5 pages4 years ago
Burklin Elektronik
Datasheet7 pages5 years ago
Datasheet84 pages7 years ago
Farnell
Datasheet3 pages10 years ago
element14
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages13 years ago
Datasheet2 pages13 years ago
Datasheet4 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant