Res Thin Film 0805 4.7K Ohm 0.1% 1/8W ±15ppm/°C Molded SMD SMD Punched Carrier T/R
Panasonic ERA6APB472V pricing and available inventory.
Seller | SKU | Updated | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|
62W9178 | 4,260 | USD | 0.650 | 0.427 | 0.427 | 0.427 | 1d | ||||
6620868 | 65 | USD | 0.578 | 0.578 | 0.169 | 0.167 | 5h | ||||
ERA6APB472V | 4,516 | USD | 0.287 | 0.196 | 0.155 | 0.082 | 0.081 | 1d | |||
667-ERA-6APB472V | 4,220 | USD | 0.790 | 0.650 | 0.427 | 0.256 | 0.187 | 2d | |||
ERA6APB472V | 4,516 | USD | 0.155 | 0.082 | 0.081 | 23h | |||||
P4.7KAZDKR-ND | 0 | ·· | USD | 0.700 | 0.518 | 0.302 | 0.256 | 0.256 | 1d | ||
ERA-6APB472V | 0 | ·· | USD | 0.212 | 1d | ||||||
ERA-6APB472V | 0 | ·· | USD | 0.192 | 7h | ||||||
ERA-6APB472V | 0 | ·· | USD | 0.192 | 1d | ||||||
ERA-6APB472V | 0 | ·· | 1d | ||||||||
70360830 | 0 | ·· | USD | 0.910 | 0.760 | 0.560 | 1d | ||||
1717715 | 4,400 | USD * | 0.688 | 0.379 | 0.322 | 0.317 | 1d | ||||
1717715 | 4,260 | USD * | 0.798 | 0.523 | 0.314 | 0.230 | 1d | ||||
ERA6APB472V#PANASONI | 4,516 | USD | 0.214 | 0.210 | 0.201 | 0.191 | 0.188 | 1d | |||
ERA6APB472V | 0 | ·· | USD * | 0.308 | 9h | ||||||
ERA6APB472V | 0 | ·· | USD | 0.198 | 7h |
Seller | SKU | Updated | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|
11037153 | 0 | ·· | USD * | 0.645 | 0.597 | 0.560 | 0.560 | 0.560 | 5h |
Seller | SKU | Updated | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|
ERA6APB472V | Contact | ·· | >1wk |
Panasonic ERA6APB472V technical specifications, attributes, and parameters.
Physical | |
---|---|
Case/Package | 0805 |
Case Code (Imperial) | 0805 |
Case Code (Metric) | 2012 |
Contact Plating | Tin |
Mount | Surface Mount |
Number of Pins | 2 |
Technical | |
Composition | Metal Film, Thin Film |
Features | Automotive AEC-Q200 |
Max Operating Temperature | 155 °C |
Max Power Dissipation | 125 mW |
Military Standard | Not |
Min Operating Temperature | -55 °C |
Number of Terminations | 2 |
Packaging | Cut Tape |
Power Rating | 125 mW |
Resistance | 4.7 kΩ |
Schedule B | 8533210045 |
Temperature Coefficient | 15 ppm/°C |
Termination | SMD/SMT |
Tolerance | 0.1 % |
Voltage Rating | 200 V |
Voltage Rating (DC) | 200 V |
Dimensions | |
Depth | 1.25 mm |
Height | 500 µm |
Length | 2 mm |
Width | 1.2446 mm |
Compliance | |
Lead Free | Lead Free |
Radiation Hardening | No |
REACH SVHC | No SVHC |
RoHS | Compliant |
The following parts have similar specifications to Panasonic ERA6APB472V.
Download datasheets and manufacturer documentation for Panasonic ERA6APB472V.
Newark | ||
---|---|---|
Datasheet | 3 pages | 4 years ago |
Datasheet | 4 pages | 11 years ago |
Datasheet | 6 pages | 2 years ago |
Electro Sonic | ||
Datasheet | ||
Datasheet | ||
Datasheet | 84 pages | 4 years ago |
Descriptions of Panasonic ERA6APB472V provided by its distributors.
This part may be known by these alternate part numbers:
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: