Panasonic ERA-6AEB105V

SMD Chip Resistor, 1 MOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating125 mW
Resistance1 MΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSolder
Tolerance1 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Working Voltage100 V
Dimensions
Depth1.25 mm
Height500 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6AEB105V.

Newark
Datasheet3 pages8 years ago
Datasheet4 pages14 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet6 pages5 years ago
Datasheet4 pages17 years ago
Datasheet3 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet2 pages13 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet4 pages15 years ago
Master Electronics
Datasheet7 pages5 years ago
Panasonic SCT
Technical Drawing5 pages4 years ago
Burklin Elektronik
Datasheet7 pages5 years ago
Datasheet84 pages7 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-16.64%

Alternate Parts

Price @ 1000
$ 0.049
$ 0.1
$ 0.1
Stock
826,678
21,400
21,400
Authorized Distributors
20
3
3
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
0805
0805
0805
Tolerance
1 %
0.1 %
0.1 %
Power Rating
125 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERA-6AEB105V.

Related Parts

Descriptions

Descriptions of Panasonic ERA-6AEB105V provided by its distributors.

SMD Chip Resistor, 1 MOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film)
Res Thin Film 2.0 x 1.2 mm 1M Ohm 0.1% 0.125W(1/8W) 25ppm/ C Molded SMD Punched Carrier T/R
Resistor, metal film, SMD 0805 (2012), 1 MΩ, 0.125 W, ±0.1 %, ERA6AEB105V
Metal Film (Thin Film) Chip Resistors, 0.125W, 1000000½, 0.1%, 0805, RoHS
Panasonic SCT
0805 (2012Metric) FIXED RESISTOR ERA-6A 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 1MOhm ±25ppm/C
Resistor;Metal Film;Res 1 Megohms;Pwr-Rtg 0.125 W;Tol 0.1%;SMT;0805;Cut Tape
Thin Film Res - 0805 0.1% 1000000 Ohms 25 ppm
RES, 1M, 0.1%, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1Mohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device
Res, Metal Film (Thin Film), 1Mohm, 0.1%, 0.125W; Resistance:1Mohm; Resistance Tolerance:± 0.1%; Power Rating:125Mw; Resistor Case Style:0805 [2012 Metric]; Resistor Technology:Metal Film (Thin Film); Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-6AEB105V.
Resistor Type = Thin Film / Resistance MOhm = 1 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6AEB105V.
  • ERA6-AEB105V
  • ERA6AEB105V

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating125 mW
Resistance1 MΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSolder
Tolerance1 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Working Voltage100 V
Dimensions
Depth1.25 mm
Height500 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6AEB105V.

Newark
Datasheet3 pages8 years ago
Datasheet4 pages14 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet6 pages5 years ago
Datasheet4 pages17 years ago
Datasheet3 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet2 pages13 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet4 pages15 years ago
Master Electronics
Datasheet7 pages5 years ago
Panasonic SCT
Technical Drawing5 pages4 years ago
Burklin Elektronik
Datasheet7 pages5 years ago
Datasheet84 pages7 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant