Panasonic ERA-2AEB104X

Res Thin Film 0402 100K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating63 mW
Resistance100 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height350 µm
Length1 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AEB104X.

Newark
Datasheet3 pages8 years ago
Datasheet9 pages16 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet6 pages5 years ago
_legacy Avnet
Datasheet0 pages0 years ago
Future Electronics
Datasheet2 pages13 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Master Electronics
Datasheet7 pages5 years ago
element14
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Panasonic SCT
Technical Drawing5 pages4 years ago
Upverter
Technical Drawing2 pages5 years ago
Datasheet84 pages7 years ago
Farnell
Datasheet3 pages10 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+8.51%

Alternate Parts

Price @ 1000
$ 0.061
$ 0.104
$ 0.104
Stock
3,028,437
715,461
715,461
Authorized Distributors
20
8
8
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
1 %
1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thin Film
Metal Film
Metal Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERA-2AEB104X.

Related Parts

Descriptions

Descriptions of Panasonic ERA-2AEB104X provided by its distributors.

Res Thin Film 0402 100K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.063W, 100000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
SMD Chip Resistor, 100 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 100kOhm 0.063W 1/16W
Metal Film (Thin Film) Chip Resistors, 0.063W, 100000½, 0.1%, 0402, RoHS
Panasonic SCT
Thin Film Resistor,Chip,0402,1/16W, 0.1%
Resistor;Metal Film;Res 100 Kilohms;Pwr-Rtg 0.0625 W;Tol 0.1%;SMT;0402;Cut Tape
Thin Film Res - 0402 0.1% 100000 Ohms 25 ppm
RES, METAL FILM (THIN FILM), 100KOHM, 0.1%, 0.063W; Resistance:100kohm; Resistance Tolerance:± 0.1%; Power Rating:63mW; Resistor Case / Package:0402 [1005 Metric]; Resistor Technology:Metal Film (Thin Film); Product Range:ERA Series RoHS Compliant: Yes
Resistor Type = Thin Film / Resistance kOhm = 100 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 62 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.4 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AEB104X.
  • ERA2AEB104X

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating63 mW
Resistance100 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height350 µm
Length1 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AEB104X.

Newark
Datasheet3 pages8 years ago
Datasheet9 pages16 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet6 pages5 years ago
_legacy Avnet
Datasheet0 pages0 years ago
Future Electronics
Datasheet2 pages13 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Master Electronics
Datasheet7 pages5 years ago
element14
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Panasonic SCT
Technical Drawing5 pages4 years ago
Upverter
Technical Drawing2 pages5 years ago
Datasheet84 pages7 years ago
Farnell
Datasheet3 pages10 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant